Infineon IRLB8721PBF

Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)62 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.077 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation65 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
On-State Resistance8.7 mΩ
Package Quantity1000
Power Dissipation65 W
Rds On Max8.7 mΩ
Recovery Time24 ns
Resistance8.7 mΩ
Rise Time93 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage1.8 V
Turn-Off Delay Time9 ns
Turn-On Delay Time9.1 ns
Dimensions
Height9.02 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLB8721PBF.

element14 APAC
Datasheet9 pages15 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-7.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLB8721PBF.

Related Parts

Descriptions

Descriptions of Infineon IRLB8721PBF provided by its distributors.

Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET,IRLB8721,N-CH,TO-220-3 30V(vds),1.8V(Vgs th),65W,62A
Power Field-Effect Transistor, 62A I(D), 30V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 30V, 62A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:65W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:62A; Package / Case:TO-220AB; Power Dissipation Pd:65W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V
Benefits: Very Low RDS(on) at 4.5V VGS; Ultra-Low Gate Impedance; Fully Characterized Avalanche Voltage and Current; Lead-Free | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLB 8721PBF
  • IRLB8721
  • IRLB8721PBF.
  • SP001558140

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)62 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.077 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation65 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
On-State Resistance8.7 mΩ
Package Quantity1000
Power Dissipation65 W
Rds On Max8.7 mΩ
Recovery Time24 ns
Resistance8.7 mΩ
Rise Time93 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage1.8 V
Turn-Off Delay Time9 ns
Turn-On Delay Time9.1 ns
Dimensions
Height9.02 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLB8721PBF.

element14 APAC
Datasheet9 pages15 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago