Sponsored
SIMILAR Equivalent to Vishay IRL640PBF
Texas Instruments CSD18534KCS
Trans MOSFET N-CH Si 60V 100A 3-Pin(3+Tab) TO-220 Tube

Vishay IRL640PBF

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.18Ohm;ID 17A;TO-220AB;PD 125W;VGS +/-10V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
IRL640PBF-ND 110 Buy Now »
USD
2.33 2.09 1.68 1.15 1.03
Verical
IRL640PBF 12,200 Buy Now »
USD
0.576 0.576 0.576
Arrow
IRL640PBF 1,082 Buy Now »
USD
0.849 0.849 0.774 0.613 0.597
Newark
38K3082 134 Buy Now »
USD
2.40 2.01 1.76 1.19 0.960
TTI
IRL640PBF 1,850 Buy Now »
USD
0.962 0.962 0.962
Mouser
844-IRL640PBF 1,154 Buy Now »
USD
1.55 1.25 1.000 0.725 0.599
Allied Electronics
70078979 1,165 Buy Now »
USD
0.976 0.976 0.976 0.976 0.976
Chip One Stop Global 2
C1S803600787368 82 Buy Now »
USD
0.937 0.757 0.757 0.757
C1S803600443853 937 Buy Now »
USD
1.93 1.40 1.26 1.26
Avnet
IRL640PBF 0 ··
USD
1.39 1.22 0.970 0.970 0.970
Future Electronics
IRL640PBF 1,263 Buy Now »
USD
0.595 0.580 0.555
Farnell
8659923 185 Buy Now »
GBP
1.24 1.24 1.04 0.798 0.765
element14 APAC
8659923 210 Buy Now »
SGD
2.43 1.96 1.57 1.14 1.04
Schukat
IRL640PBF 1,050 Buy Now »
EUR
0.552 0.493 0.493
Distrelec
IRL640PBF 1,004 Buy Now »
EUR
1.03 1.03 0.920 0.920 0.920
Avnet Europe
IRL640PBF 0 ··
USD
0.599 0.514
RS Components
7084878 40 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRL640PBF 750 ··
USD
0.720 0.720
STLAA.com
IRL640PBF 17,640 ··
Abacus Technologies
IRL640PBF 13,450 ··
Ewing Components
IRL640PBF 39,688 Send RFQ »
GreenTree Electronics
IRL640PBF 900 Send RFQ »
TME
IRL640PBF 401 Buy Now »
USD
0.950 0.800 0.720 0.720 0.720
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRL640PBF Contact ··

Descriptions

MOSFET, N, 200V, 17A, TO-220
element14 APAC
MOSFET N-CH 200V 17A TO-220AB
Digi-Key
MOSFET N-Channel 200V 17A TO220AB
RS Components
Transistor: N-MOSFET; unipolar; logic level; 200V; 17A; 125W; TO220
TME
N CHANNEL MOSFET, 200V, 17A, TO-220
Newark
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
Future Electronics
200V N-CH HEXFET MOSFET
TTI
MOSFET, N, 200V, 17A, TO-220
Farnell
MOSFET [Vishay] IRL640PBF MOSFET
Distrelec
Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) TO-220AB
Avnet
Single-Gate MOSFET Transistors N-Chan 200V 17 Amp
Mouser
Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) TO-220AB
Chip One Stop Global
N-LogL 200V 17A 125W 0,18R TO220AB
Schukat
Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) TO-220AB
Verical
Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) TO-220AB
Avnet Europe
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.18Ohm;ID 17A;TO-220AB;PD 125W;VGS +/-10V
Allied Electronics
Transistor MOSFET N-CH 200V 17A 3-Pin (3+Tab) TO-220AB
North Star Micro

Technical Specifications

Lead-Free Status Lead Free
Voltage Rating (DC) 200 V
Rise Time 83 ns
Polarity N-Channel
Continuous Drain Current (Ids) 17 A
Number of Pins 3
Drain to Source Voltage (Vds) 200 V
Breakdown Voltage (Drain to Source) 200 V
Packaging Tube
Mounting Type Through Hole
Power Dissipation 125 W
Current Rating 17 A
RoHS Compliant

Documents

Future Electronics
Datasheet 9 pages 6 months ago
Datasheet 8 pages 7 years ago
element14
Datasheet 8 pages 7 years ago
Newark
Datasheet 8 pages 13 years ago
Datasheet 8 pages 19 years ago
Farnell
Datasheet 8 pages 1 year ago
TME
Datasheet 9 pages 1 year ago
Allied Electronics
Datasheet 3 pages 8 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IRL640PBF
VISH IRL640PBF
VISHA IRL640PBF
VISHAY THIN FILM IRL640PBF
VISHAY INTERTECHNOLOGY INC IRL640PBF
VISHAY INTERTECHNOLOGY IRL640PBF
VISHY IRL640PBF
VSHY IRL640PBF
VSH IRL640PBF
VISAHY IRL640PBF
VISH/IR IRL640PBF
VISHAY ELECTRONIC IRL640PBF
VSHAY IRL640PBF
VISHAY INTERTECHNOLOGY ASIA PTE LTD IRL640PBF
VISHAY FOIL RESISTORS IRL640PBF
VISHAY INTERTECHNOLOGY ASIA PT IRL640PBF
VISHAY AMERICAS INC IRL640PBF
VISHAY AMERICAS IRL640PBF
VISHAY ELECTRO-FILMS IRL640PBF
VISHAY COMPONENTS IRL640PBF
VISHAY COMPONENTS NEDERLAND IRL640PBF
VISHAY FOIL RESISTORS / VPG IRL640PBF
Vishay Semiconductors IRL640PBF
VISHAY INTERTEC IRL640PBF
VISHAY PRECISION GROUP IRL640PBF
Vishay Intertechnology Inc. IRL640PBF

Search for other parts like IRL640 »