Vishay Semiconductor IRKT136/16

Thyristor SCR Module 1.6KV 3.36KA 7-Pin INT-A-PAK
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating135 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)300 A
Voltage Rating (DC)1.6 kV

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor IRKT136/16.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor IRKT136/16.

Descriptions

Descriptions of Vishay Semiconductor IRKT136/16 provided by its distributors.

Thyristor SCR Module 1.6KV 3.36KA 7-Pin INT-A-PAK
SCR DBL HISCR 1600V 135A INTAPAK
THYRISTOR DIODE MODULE, 1.6KV, 300A; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 135A; On State RMS Current IT(rms): 300A; Gate Trigger Voltage Max Vgt: 2.5V; MSL: -; Ca

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating135 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)300 A
Voltage Rating (DC)1.6 kV

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor IRKT136/16.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago