Vishay Semiconductor IRKT136/08

Thyristor SCR Module 800V 3.36KA 7-Pin INT-A-PAK

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating300 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)300 A
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor IRKT136/08.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor IRKT136/08.

Descriptions

Descriptions of Vishay Semiconductor IRKT136/08 provided by its distributors.

Thyristor SCR Module 800V 3.36KA 7-Pin INT-A-PAK
SCR DBL HISCR 800V 135A INTAPAK

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating300 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)300 A
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor IRKT136/08.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago