Infineon IRG4PC50WPBF

Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.25 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current55 A
Current Rating55 A
Element ConfigurationDual
Max Collector Current55 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Package Quantity400
PackagingBulk
Power Dissipation200 W
Rise Time33 ns
TerminationThrough Hole
Turn-Off Delay Time120 ns
Turn-On Delay Time46 ns
Voltage Rating (DC)600 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50WPBF.

Datasheet9 pages20 years ago
TME
Datasheet9 pages23 years ago
Newark
Datasheet8 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet9 pages15 years ago
Entegreci
Datasheet10 pages11 years ago
iiiC
Datasheet9 pages20 years ago
Datasheet9 pages23 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages23 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRG4PC50WPBF.

Related Parts

Descriptions

Descriptions of Infineon IRG4PC50WPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
600V Warp 60-150 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.3 V Current release time: 62 ns Power dissipation: 200 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:55A; Collector Emitter Saturation Voltage, Vce(sat):2.3V; Power Dissipation, Pd:200W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, TO-247; Collector Emitter Saturation Voltage Vce(on): 2.3V; Power Dissipation Pd: 200W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Cur
IGBT, 600V, 55A, TO-247AC; Transistor Type:IGBT; DC Collector Current:55A; Collector Emitter Voltage Vces:2.3V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:55A; Current Temperature:25°C; Device Marking:IRG4PC50W; Fall Time Max:120ns; Fall Time tf:120ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:220A; Rise Time:33ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRG4PC50W
  • SP001537164

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.25 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current55 A
Current Rating55 A
Element ConfigurationDual
Max Collector Current55 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Package Quantity400
PackagingBulk
Power Dissipation200 W
Rise Time33 ns
TerminationThrough Hole
Turn-Off Delay Time120 ns
Turn-On Delay Time46 ns
Voltage Rating (DC)600 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50WPBF.

Datasheet9 pages20 years ago
TME
Datasheet9 pages23 years ago
Newark
Datasheet8 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet9 pages15 years ago
Entegreci
Datasheet10 pages11 years ago
iiiC
Datasheet9 pages20 years ago
Datasheet9 pages23 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago