Infineon IRG4PC40UDPBF

Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
NRND

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.15 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current40 A
Current Rating40 A
Element ConfigurationSingle
Max Collector Current40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation160 W
Min Operating Temperature-55 °C
Package Quantity400
PackagingBulk
Power Dissipation160 W
Reverse Recovery Time42 ns
Rise Time57 ns
Schedule B8541290080
TerminationThrough Hole
Turn-Off Delay Time110 ns
Turn-On Delay Time54 ns
Voltage Rating (DC)600 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40UDPBF.

element14 APAC
Datasheet11 pages20 years ago
Newark
Datasheet11 pages25 years ago
Datasheet10 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet12 pages15 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRG4PC40UDPBF.

Related Parts

Descriptions

Descriptions of Infineon IRG4PC40UDPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
600V ULTRAFAST 8-60 KHZ COPACK IGBT IN A TO-247AC PACKAGE | Infineon IRG4PC40UDPBF
IRG4PC40U Series 600 V 20 A N-Channel UltraFast Speed IGBT - TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.72 V Current release time: 80 ns Power dissipation: 160 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:40A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 40A, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N Channel; Voltage, Vces:600V; Current Ic Continuous a Max:40A; Voltage, Vce Sat Max:2.4V; Power Dissipation:160W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:160A; Device Marking:IRG4PC40UDPBF; No. of Pins:3; Power, Pd:160W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall:120ns; Time, Fall Max:80ns; Time, Rise:57ns; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRG 4PC40UDPBF
  • IRG4PC40UDPBF.
  • SP001532594

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.15 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current40 A
Current Rating40 A
Element ConfigurationSingle
Max Collector Current40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation160 W
Min Operating Temperature-55 °C
Package Quantity400
PackagingBulk
Power Dissipation160 W
Reverse Recovery Time42 ns
Rise Time57 ns
Schedule B8541290080
TerminationThrough Hole
Turn-Off Delay Time110 ns
Turn-On Delay Time54 ns
Voltage Rating (DC)600 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40UDPBF.

element14 APAC
Datasheet11 pages20 years ago
Newark
Datasheet11 pages25 years ago
Datasheet10 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Jameco
Datasheet12 pages15 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago