Infineon IRFZ48N

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRFZ48N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
IRFZ48N 2 Buy Now »
USD
11.16 11.16 11.16 11.16 11.16
Area51
IRFZ48N 24 ··
USD
1.51 1.51 1.51 1.51 1.51
Electronic Expediters
IRFZ48N 888 Buy Now »
4 Star Electronics
IRFZ48N 50 Send RFQ »
Ewing Components
IRFZ48/N 45,000 Send RFQ »
Abacus Technologies
IRFZ48N 1,158 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
IRFZ48N Contact Send RFQ »
North Star Micro
IRFZ48N Contact ··
Chip 1 Exchange
IRFZ48N Contact ··
Bristol Electronics
IRFZ48N Contact Buy Now »
SemiconductorPLUS
IRFZ48N Contact ··

Descriptions

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220AB
Avnet

Technical Specifications

Current Rating 64 A
Continuous Drain Current (Ids) 64 A
Lead-Free Status Contains Lead
Drain to Source Voltage (Vds) 55 V
Voltage Rating (DC) 55 V
Packaging Bulk
RoHS Non-Compliant
Part Family IRFZ48N
Breakdown Voltage (Drain to Source) 55 V
Case / Package / Footprint TO-220
Mounting Type Through Hole
Rise Time 78 ns
Polarity N-Channel
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Power Dissipation 94 W
Drain to Source Resistance (on) (Rds) 14 mΩ
Lifecycle Status Active

Documents

Verical
Datasheet 9 pages 15 years ago
Mouser
Datasheet 8 pages
Allied Electronics
Datasheet 8 pages 15 years ago
iiiC
Datasheet 9 pages 15 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES IRFZ48N
INF IRFZ48N
INFIN IRFZ48N
INFI IRFZ48N
INFINION IRFZ48N
INFINE IRFZ48N
INFINEO IRFZ48N
SIM IRFZ48N
INFENION IRFZ48N
INFIEON IRFZ48N
INFINEN IRFZ48N
IFT IRFZ48N
INFINEON TECH IRFZ48N
IFX IRFZ48N
INFN IRFZ48N
INFINEON/SIEMENS IRFZ48N
INFINEON TECHNO IRFZ48N
INFINEON TECHNOLOGIES (ASIA IRFZ48N
INFINEON/PBF IRFZ48N
INFINEON TEC IRFZ48N
InfineonPb IRFZ48N
Infineon Technologies Americas Inc IRFZ48N
INFIENON IRFZ48N
Infineon Technologie IRFZ48N
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRFZ48N

Search for other parts like IRFZ48 »