Try the Octopart BOM Tool! Ad
octopart.com

International Rectifier IRFZ44ZL


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IRFZ44ZL 39,688 Send RFQ »
C Plus Electronics
IRFZ44ZL Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRFZ44ZL Contact ··

Technical Specifications

Polarity N-Channel
Breakdown Voltage (Drain to Source) 55 V (min)
Mounting Type Through Hole
Voltage Rating (DC) 55 V
RoHS Non-Compliant
Packaging Bulk
Case / Package / Footprint TO-262
Rise Time 68 ns
Input Capacitance 1.42 nF
Continuous Drain Current (Ids) 51 A
Gate Charge 43 nC
Drain to Source Voltage (Vds) 55 V
Drain to Source Resistance (on) (Rds) 11.1 mΩ
Lifecycle Status Active
Current Rating 51 A
Power Dissipation 80 W
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 12 pages 13 years ago
Allied Electronics
Datasheet 8 pages 13 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Alternate Names

I&R IRFZ44ZL
IRF IRFZ44ZL
IOR IRFZ44ZL
INT'L RECTIFIER IRFZ44ZL
RECT IRFZ44ZL
OMNIREL IRFZ44ZL
INT RECTIFIER IRFZ44ZL
SEMCOR IRFZ44ZL
INTERNATIONAL RECTIFIER CORP IRFZ44ZL
INTERNATIONAL RECTIF IRFZ44ZL
INT RECT IRFZ44ZL
INTERNATIO IRFZ44ZL
INTLRECT IRFZ44ZL
INTERNATIONA IRFZ44ZL
INTERNATIONAL MICROCIRCUITS IRFZ44ZL
INTERNATIONAL R IRFZ44ZL
International Rectifier (IR) IRFZ44ZL
InternationRectifer IRFZ44ZL
INTER RECTIFIER IRFZ44ZL
INTERNATI IRFZ44ZL
INTERNATIONAL RECTIFIER SE IRFZ44ZL
INTERNATIONAL RECT IRFZ44ZL
IRC IRFZ44ZL
INTER REC IRFZ44ZL
INTL REC IRFZ44ZL
IR IRFZ44ZL
International Rect. IRFZ44ZL

Search for other parts like IRFZ44 »