Vishay IRFZ44PBF

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time92 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation150 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)60 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFZ44PBF.

Farnell
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages9 years ago
Datasheet7 pages20 years ago
element14 APAC
Datasheet8 pages8 years ago
Newark
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-15.83%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFZ44PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFZ44PBF provided by its distributors.

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
IRFZ44PBF N-channel MOSFET Transistor, 50 A, 60 V, 3-Pin TO-220AB | Siliconix / Vishay IRFZ44PBF
Trans MOSFET N-CH 60V 50A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 60V, 50A; Transistor P; N CHANNEL MOSFET, 60V, 50A; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time92 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation150 W
Rds On Max28 mΩ
Resistance28 mΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)60 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFZ44PBF.

Farnell
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages9 years ago
Datasheet7 pages20 years ago
element14 APAC
Datasheet8 pages8 years ago
Newark
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago