International Rectifier IRFZ44NPBF

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRFZ44NPBF 15,392 Buy Now »
USD
0.679 0.660 0.608 0.608 0.608
Digi-Key
IRFZ44NPBF-ND 13,503 Buy Now »
USD
1.39 1.24 0.966 0.630 0.630
Verical
IRFZ44NPBF 4,400 Buy Now »
USD
0.284 0.284
Newark
63J7131 1,700 Buy Now »
USD
0.856 0.536 0.391 0.325 0.325
Chip One Stop Japan
C1S322000497311 5,558 Buy Now »
JPY
105.00 69.00 66.30
Mouser
942-IRFZ44NPBF 0 ··
USD
1.37 1.17 0.903 0.630 0.536
Chip One Stop Global
C1S327400184951 587 Buy Now »
JPY
122.00 54.60 42.80 42.80
Future Electronics
IRFZ44NPBF 0 ··
USD
0.420 0.385 0.330
Allied Electronics
70017055 3,691 Buy Now »
USD
1.95 0.993 0.830 0.742 0.644
Farnell
8650225 6,124 Buy Now »
GBP
1.01 1.01 0.682 0.477 0.407
element14 APAC
8650225 4,149 Buy Now »
SGD
2.22 1.90 1.47 1.02 0.867
Schukat
IRFZ44NPBF 13,740 Buy Now »
EUR
0.534 0.294 0.225 0.225
Rutronik
TMOSP12507 2,500 Buy Now »
EUR
0.297 0.292 0.283
Distrelec
IRFZ44NPBF 876 Buy Now »
EUR
1.04 1.04 0.780 0.780 0.780
RS Components 2
5409777 545 Buy Now »
GBP
0.900 0.900 0.590 0.520 0.520
9194769 150 Buy Now »
GBP
0.513 0.450 0.450
Avnet Europe
IRFZ44NPBF 500 Buy Now »
EUR
0.248
Avnet Asia
IRFZ44NPBF 0 ··
USD
0.618 0.545 0.545
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRFZ44NPBF 273,900 ··
USD
0.198
SOS electronic
IRFZ 44 NPBF 1,202 Buy Now »
EUR
0.390 0.353 0.292 0.292
Jameco
1563147 229 Buy Now »
USD
1.35 1.15 0.950 0.950 0.950
Quest
IRFZ44NPBF 90 Buy Now »
USD
2.08 1.56 0.780 0.780 0.780
Express Electronics
IRFZ44NPBF 119 Buy Now »
EarthTron
IRFZ44NPBF 17,930 ··
Direct Components
IRFZ44NPBF 0 Send RFQ »
B+D Enterprises
IRFZ44NPBF 126 Buy Now »
USD
1.33 1.15 0.920 0.920 0.920
STLAA.com
IRFZ44NPBF 51 ··
GreenTree Electronics
IRFZ44NPBF 500,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IRFZ44NPBF Contact ··
USD
0.888 0.888 0.888
Chip 1 Exchange
IRFZ44NPBF Contact ··
Bristol Electronics
IRFZ44NPBF Contact Buy Now »
Touchstone Systems
IRFZ44NPBF Contact Send RFQ »
North Star Micro
IRFZ44NPBF Contact ··
SemiconductorPLUS
IRFZ44NPBF Contact ··
XS Micro
IRFZ44NPBF Contact ··

Descriptions

Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB
Chip One Stop Japan
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
Allied Electronics
MOSFETs 55V Single N-Channel HEXFET
Mouser
Transistor MOSFET N Channel 55 Volt 49 Amp 3 Pin 3+ Tab TO-220 AB
Jameco
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB
Avnet Asia
MOSFET, N, 55V, 41A, TO-220
element14 APAC
Transistor FET N 41A/55V TO220
SOS electronic
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB Tube
Verical
MOSFET N-Channel 55V 49A TO220AB
RS Components
N-CH 55V 41A 17,5mOhm TO220-3
Rutronik
MOSFET N-CH 55V 49A TO-220AB
Digi-Key
MOSFET, N, 55V, 41A, TO-220
Farnell
N-Ch 55V 49A 94W 0,0175R TO220AB
Schukat
MOSFET [IR] IRFZ44NPBF MOSFET
Distrelec
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB
Avnet
Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB
Chip One Stop Global
MOSFET, N TO-220 55V 41A
Newark
MOSFET N-CH 55V 49A TO-220AB - IRFZ44NPBF
iiiC
Single N-Channel 55 V 94 W 63 nC Hexfet Power Mosfet Flange Mount - TO-220AB
Future Electronics

Technical Specifications

Number of Pins 3
Lead-Free Status Lead Free
Voltage Rating (DC) 55 V
Drain to Source Resistance (on) (Rds) 17.5 mΩ
Continuous Drain Current (Ids) 49 A
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Gate Charge 63 nC
Lifecycle Status Active
Current Rating 49 A
Part Family IRFZ44N
Breakdown Voltage (Drain to Source) 55 V
Packaging Bulk
Power Dissipation 83 W
Polarity N-Channel
Input Capacitance 1.47 nF
Drain to Source Voltage (Vds) 55 V
REACH SVHC Compliance No SVHC
Rise Time 60 ns
Mounting Type Through Hole
RoHS Compliant

Documents

International Rectifier
Datasheet 8 pages 6 years ago
Farnell
Datasheet 8 pages 9 years ago
Mouser
Datasheet 9 pages 15 years ago
Allied Electronics
Datasheet 8 pages
Datasheet 3 pages 9 years ago
Verical
Datasheet 11 pages 12 years ago
Jameco
Datasheet 9 pages 9 years ago
Digi-Key
Datasheet 8 pages 13 years ago
iiiC
Datasheet 8 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 2 years ago
Reach Statement 6 pages 2 years ago
Conflict Mineral Statement

Images

Alternate Names

I&R IRFZ44NPBF
IRF IRFZ44NPBF
IOR IRFZ44NPBF
INT'L RECTIFIER IRFZ44NPBF
RECT IRFZ44NPBF
OMNIREL IRFZ44NPBF
INT RECTIFIER IRFZ44NPBF
SEMCOR IRFZ44NPBF
INTERNATIONAL RECTIFIER CORP IRFZ44NPBF
INTERNATIONAL RECTIF IRFZ44NPBF
INT RECT IRFZ44NPBF
INTERNATIO IRFZ44NPBF
INTLRECT IRFZ44NPBF
INTERNATIONA IRFZ44NPBF
INTERNATIONAL MICROCIRCUITS IRFZ44NPBF
INTERNATIONAL R IRFZ44NPBF
International Rectifier (IR) IRFZ44NPBF
InternationRectifer IRFZ44NPBF
INTER RECTIFIER IRFZ44NPBF
INTERNATI IRFZ44NPBF
INTERNATIONAL RECTIFIER SE IRFZ44NPBF
INTERNATIONAL RECT IRFZ44NPBF
IRC IRFZ44NPBF
INTER REC IRFZ44NPBF
INTL REC IRFZ44NPBF
IR IRFZ44NPBF
International Rect. IRFZ44NPBF

Search for other parts like IRFZ44 »