Infineon IRFS7530TRL7PP

Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Weight1.59999 g
Technical
Continuous Drain Current (ID)240 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.15 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time79 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance12.96 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance1.4 mΩ
Package Quantity800
Power Dissipation375 W
Rds On Max1.4 mΩ
Rise Time102 ns
Schedule B8541290080
Threshold Voltage3.7 V
Turn-Off Delay Time168 ns
Turn-On Delay Time24 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS7530TRL7PP.

RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Newark
Datasheet11 pages10 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 1.688
$ 1.8
$ 1.8
Stock
1,043,848
191,970
191,970
Authorized Distributors
13
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
240 A
240 A
240 A
Threshold Voltage
3.7 V
3.7 V
3.7 V
Rds On Max
1.4 mΩ
1.4 mΩ
1.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
375 W
375 W
375 W
Input Capacitance
12.96 nF
12.96 nF
12.96 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFS7530TRL7PP.

Related Parts

Descriptions

Descriptions of Infineon IRFS7530TRL7PP provided by its distributors.

Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 60 V 1.4 mOhm 236 nC HEXFET® Power Mosfet - D2PAK-7
MOSFET, 60V,240A, 1.4mOhm, 236nC, D2PAK7 Pin
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001557500

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Weight1.59999 g
Technical
Continuous Drain Current (ID)240 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.15 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time79 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance12.96 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance1.4 mΩ
Package Quantity800
Power Dissipation375 W
Rds On Max1.4 mΩ
Rise Time102 ns
Schedule B8541290080
Threshold Voltage3.7 V
Turn-Off Delay Time168 ns
Turn-On Delay Time24 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS7530TRL7PP.

RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Newark
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago