Infineon IRFR7446TRPBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance3 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.15 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation98 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance3.9 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation98 W
Rds On Max3.9 mΩ
Rise Time13 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time32 ns
Turn-On Delay Time9.8 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR7446TRPBF.

element14 APAC
Datasheet11 pages9 years ago
TME
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+15.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR7446TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR7446TRPBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
Infineon SCT
Single N-Channel 40 V 3.9 mOhm 65 nC HEXFET® Power Mosfet - DPAK
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: AC-DC; Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR7446TRPBF.
  • SP001557906

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance3 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.15 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation98 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance3.9 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation98 W
Rds On Max3.9 mΩ
Rise Time13 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time32 ns
Turn-On Delay Time9.8 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR7446TRPBF.

element14 APAC
Datasheet11 pages9 years ago
TME
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago