IRFR5505TRPBF Infineon D-pak Mosfet

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.11 Ohm; Id -18A; D-pak (TO-252AA); Pd 57W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-18 A
Current Rating-18 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance110 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance110 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation57 W
Rds On Max110 mΩ
Resistance110 mΩ
Rise Time28 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR5505TRPBF.

Newark
Datasheet11 pages19 years ago
Farnell
Datasheet11 pages26 years ago
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
+7.93%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.652
$ 0.652
Stock
2,827,513
221,882
221,882
Authorized Distributors
16
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
-18 A
-18 A
-18 A
Threshold Voltage
-4 V
-2 V
-2 V
Rds On Max
110 mΩ
110 mΩ
110 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
57 W
57 W
57 W
Input Capacitance
650 pF
650 pF
650 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR5505TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR5505TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
Single P-Channel 55 V 0.11 Ohm 32 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
P CHANNEL MOSFET, -55V, 18A, D-PAK; TRAN; Transistor Polarity:P Channel; Continuous Drain Current Id:-18A;
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-18A; On Resistance, Rds(on):110mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D-Pak; Power Dissipation, Pd:57W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 110 / Gate-Source Voltage V = 20 / Fall Time ns = 16 / Rise Time ns = 28 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 57

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR5505TRPBF.
  • SP001573294

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-18 A
Current Rating-18 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance110 mΩ
Drain to Source Voltage (Vdss)-55 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation57 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
On-State Resistance110 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation57 W
Rds On Max110 mΩ
Resistance110 mΩ
Rise Time28 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR5505TRPBF.

Newark
Datasheet11 pages19 years ago
Farnell
Datasheet11 pages26 years ago
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago