International Rectifier IRFR5305TRRPBF

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRFR5305TRRPBF 0 ··
Digi-Key
IRFR5305TRRPBF-ND 0 ··
Allied Electronics
70017777 0 ··
USD
0.540
Avnet Europe
IRFR5305TRRPBF Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
IRFR5305TRRPBF Contact ··
North Star Micro
IRFR5305TRRPBF Contact ··
TransparentC
IRFR5305TRRPBF Contact ··

Descriptions

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
Allied Electronics
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package
International Rectifier
Trans MOSFET P-CH 55V 31A 3-Pin(2+Tab) DPAK T/R
Avnet
MOSFET P-CH 55V 31A DPAK
Digi-Key

Technical Specifications

Part Family IRFR5305
Continuous Drain Current (Ids) -31 A
Gate Charge 63 nC
Rise Time 66 ns
Drain to Source Voltage (Vds) -55 V
Voltage Rating (DC) -55 V
Mounting Type Surface Mount
RoHS Compliant
Polarity P-Channel
Current Rating -31 A
Packaging Tape
Input Capacitance 1.2 nF
Lead-Free Status Lead Free
Case / Package / Footprint TO-252
Lifecycle Status Active

Documents

International Rectifier
Datasheet 11 pages 11 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 10 pages 11 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Alternate Names

I&R IRFR5305TRRPBF
IRF IRFR5305TRRPBF
IOR IRFR5305TRRPBF
INT'L RECTIFIER IRFR5305TRRPBF
RECT IRFR5305TRRPBF
OMNIREL IRFR5305TRRPBF
INT RECTIFIER IRFR5305TRRPBF
SEMCOR IRFR5305TRRPBF
INTERNATIONAL RECTIFIER CORP IRFR5305TRRPBF
INTERNATIONAL RECTIF IRFR5305TRRPBF
INT RECT IRFR5305TRRPBF
INTERNATIO IRFR5305TRRPBF
INTLRECT IRFR5305TRRPBF
INTERNATIONA IRFR5305TRRPBF
INTERNATIONAL MICROCIRCUITS IRFR5305TRRPBF
INTERNATIONAL R IRFR5305TRRPBF
International Rectifier (IR) IRFR5305TRRPBF
InternationRectifer IRFR5305TRRPBF
INTER RECTIFIER IRFR5305TRRPBF
INTERNATI IRFR5305TRRPBF
INTERNATIONAL RECTIFIER SE IRFR5305TRRPBF
INTERNATIONAL RECT IRFR5305TRRPBF
IRC IRFR5305TRRPBF
INTER REC IRFR5305TRRPBF
INTL REC IRFR5305TRRPBF
IR IRFR5305TRRPBF
International Rect. IRFR5305TRRPBF

Search for other parts like IRFR5305 »