Infineon IRFR3708TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 8.5MILLIOHMS; Id 61A; D-pak (TO-252AA); Pd 87W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.417 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation87 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance12.5 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation87 W
Rds On Max12.5 mΩ
Resistance12.5 MΩ
Rise Time50 ns
Schedule B8541290080
Turn-Off Delay Time17.6 ns
Turn-On Delay Time7.2 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR3708TRPBF.

Newark
Datasheet10 pages19 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
iiiC
Datasheet10 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR3708TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR3708TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
Single N-Channel 30 V 12.5 mOhm 24 nC HEXFET® Power Mosfet TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:61A; On Resistance, Rds(on):12.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3708TRPBF.
  • SP001567140

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.417 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation87 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance12.5 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation87 W
Rds On Max12.5 mΩ
Resistance12.5 MΩ
Rise Time50 ns
Schedule B8541290080
Turn-Off Delay Time17.6 ns
Turn-On Delay Time7.2 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR3708TRPBF.

Newark
Datasheet10 pages19 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
iiiC
Datasheet10 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago