Try the Octopart BOM Tool! Ad
octopart.com

International Rectifier IRFR310TR


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IRFR310TR 1,548 ··
Chip 1 Exchange
IRFR310TR Yes ··
Ewing Components
IRFR310TR 7,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
IRFR310TR Contact Send RFQ »
XS Micro
IRFR310TR Contact ··

Technical Specifications

Mounting Type Surface Mount
Polarity N-Channel
Continuous Drain Current (Ids) 1.7 A
Rise Time 9.9 ns
Case / Package / Footprint TO-252
Packaging Tape & Reel (TR)
RoHS Non-Compliant
Current Rating 1.7 A
Drain to Source Voltage (Vds) 400 V
Voltage Rating (DC) 400 V
Lead-Free Status Contains Lead

Documents

Newark
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 11 pages 4 years ago
Digi-Key
Datasheet 6 pages 19 years ago
iiiC
Datasheet 11 pages 4 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Alternate Names

I&R IRFR310TR
IRF IRFR310TR
IOR IRFR310TR
INT'L RECTIFIER IRFR310TR
RECT IRFR310TR
OMNIREL IRFR310TR
INT RECTIFIER IRFR310TR
SEMCOR IRFR310TR
INTERNATIONAL RECTIFIER CORP IRFR310TR
INTERNATIONAL RECTIF IRFR310TR
INT RECT IRFR310TR
INTERNATIO IRFR310TR
INTLRECT IRFR310TR
INTERNATIONA IRFR310TR
INTERNATIONAL MICROCIRCUITS IRFR310TR
INTERNATIONAL R IRFR310TR
International Rectifier (IR) IRFR310TR
InternationRectifer IRFR310TR
INTER RECTIFIER IRFR310TR
INTERNATI IRFR310TR
INTERNATIONAL RECTIFIER SE IRFR310TR
INTERNATIONAL RECT IRFR310TR
IRC IRFR310TR
INTER REC IRFR310TR
INTL REC IRFR310TR
IR IRFR310TR
International Rect. IRFR310TR

Search for other parts like IRFR310 »