Infineon IRFR2405TRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.0118 Ohm; Id 56A; D-pak (TO-252AA); Pd 110W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)56 A
Current Rating56 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time78 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.43 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance16 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation110 W
Rds On Max16 mΩ
Rise Time130 ns
Schedule B8541290080
Turn-Off Delay Time55 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR2405TRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+36.86%

Alternate Parts

Price @ 1000
$ 0.573
$ 4.27
$ 4.27
Stock
1,176,114
358,883
358,883
Authorized Distributors
14
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
56 A
30 A
30 A
Threshold Voltage
-
-
-
Rds On Max
16 mΩ
16 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
110 W
110 W
110 W
Input Capacitance
2.43 nF
2.43 nF
2.43 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR2405TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR2405TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
Single N-Channel 55 V 0.016 Ohm 70 nC HEXFET® Power Mosfet - TO-252AA
IRFR2405TRPBF,MOSFET, 55V, 56A , 16 MOHM, 70 NC QG, D-PAK<AZ
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N-CH, 55V, 56A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 56A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0118ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR2405TRPBF.
  • SP001555036

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)56 A
Current Rating56 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time78 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.43 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance16 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation110 W
Rds On Max16 mΩ
Rise Time130 ns
Schedule B8541290080
Turn-Off Delay Time55 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR2405TRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago