Infineon IRFR13N15DTRPBF

Single N-Channel 150V 0.18 Ohm 19 nC HEXFET® Power Mosfet - TO-252AA
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)150 V
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation86 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance180 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation86 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time26 ns
Schedule B8541290080
Turn-Off Delay Time12 ns
Turn-On Delay Time8 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR13N15DTRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR13N15DTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR13N15DTRPBF provided by its distributors.

Single N-Channel 150V 0.18 Ohm 19 nC HEXFET® Power Mosfet - TO-252AA
150V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:150V; Continuous Drain Current, Id:14A; On Resistance, Rds(on):180mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR13N15DTRPBF.
  • SP001571424

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)150 V
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation86 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance180 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation86 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time26 ns
Schedule B8541290080
Turn-Off Delay Time12 ns
Turn-On Delay Time8 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR13N15DTRPBF.

Newark
Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago