Vishay IRFR110TRPBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)4.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time9.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance180 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time15 ns
Turn-On Delay Time6.9 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFR110TRPBF.

Farnell
Datasheet11 pages11 years ago
Datasheet8 pages14 years ago
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Newark
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet12 pages4 years ago
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
TME
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-63.59%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFR110TRPBF.

Related Parts

Descriptions

Descriptions of Vishay IRFR110TRPBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 4.3A DPAK
IRFR110TRPBF N-channel MOSFET Transistor, 4.3 A, 100 V, 3-Pin DPAK | Siliconix / Vishay IRFR110TRPBF
Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR110TRPBF.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)4.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time9.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance180 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time16 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time15 ns
Turn-On Delay Time6.9 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFR110TRPBF.

Farnell
Datasheet11 pages11 years ago
Datasheet8 pages14 years ago
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Newark
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet12 pages4 years ago
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
TME
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago