Vishay IRFP450

Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRFP450 0 ··
Allied Electronics
70459472 277 Buy Now »
USD
8.06 7.75 7.10 5.58 5.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
IRFP450 250 ··
Quest
IRFP450 2 Buy Now »
USD
3.21 3.21 3.21 3.21 3.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRFP450 Contact ··

Descriptions

N-Chan 500V 14 Amp
Allied Electronics
Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247
Avnet

Technical Specifications

Packaging Tube
Case / Package / Footprint TO-247
Drain to Source Resistance (on) (Rds) 400 mΩ
Mounting Type Through Hole
RoHS Non-Compliant
Polarity N-Channel
Gate Charge 150 nC
Input Capacitance 2.6 nF
Current Rating 14 A
Drain to Source Voltage (Vds) 500 V
Breakdown Voltage (Drain to Source) 500 V (min)
Thermal Resistance 650 mK/W
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Lead-Free Status Contains Lead
Voltage Rating (DC) 500 V
Rise Time 47 ns
Continuous Drain Current (Ids) 14 A
Power Dissipation 190 W

Documents

Newark
Datasheet 6 pages 19 years ago
Verical
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 9 pages 4 years ago
Arrow
Datasheet 9 pages 4 years ago
Allied Electronics
Datasheet 6 pages 19 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IRFP450
VISH IRFP450
VISHA IRFP450
VISHAY THIN FILM IRFP450
VISHAY INTERTECHNOLOGY INC IRFP450
VISHAY INTERTECHNOLOGY IRFP450
VISHY IRFP450
VSHY IRFP450
VSH IRFP450
VISAHY IRFP450
VISH/IR IRFP450
VISHAY ELECTRONIC IRFP450
VSHAY IRFP450
VISHAY INTERTECHNOLOGY ASIA PTE LTD IRFP450
VISHAY FOIL RESISTORS IRFP450
VISHAY INTERTECHNOLOGY ASIA PT IRFP450
VISHAY AMERICAS INC IRFP450
VISHAY AMERICAS IRFP450
VISHAY ELECTRO-FILMS IRFP450
VISHAY COMPONENTS IRFP450
VISHAY COMPONENTS NEDERLAND IRFP450
VISHAY FOIL RESISTORS / VPG IRFP450
Vishay Semiconductors IRFP450
VISHAY INTERTEC IRFP450
VISHAY PRECISION GROUP IRFP450
Vishay Intertechnology Inc. IRFP450

Search for other parts like IRFP450 »