Infineon IRFP4332PBF

MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)57 A
Current Rating57 A
Drain to Source Breakdown Voltage250 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)250 V
Dual Supply Voltage250 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance5.86 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation360 W
Min Operating Temperature-40 °C
Nominal Vgs5 V
Number of Channels1
Number of Elements1
On-State Resistance33 mΩ
Package Quantity400
Power Dissipation360 W
Rds On Max33 mΩ
Recovery Time290 ns
Resistance33 MΩ
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage5 V
Voltage Rating (DC)250 V
Dimensions
Height20.3 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP4332PBF.

Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet9 pages14 years ago
DigiKey
Datasheet9 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFP4332PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFP4332PBF provided by its distributors.

MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
MOSFET, N Ch., 250V, 57A, 33 MOHM, 99 NC QG, TO-247AC, Pb-Free
Single N-Channel 250 V 33 mOhm 150 nC HEXFET® Power Mosfet - TO-247AC
PDP SWITCH HEXFET POWER MOSFET Power Field-Effect Transistor, 57A I(D), 250V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 250V, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:300V; On Resistance Rds(on):29mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:120mW; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4332; Current Id Max:57A; Package / Case:TO-247AC; Power Dissipation Pd:120mW; Pulse Current Idm:230A; SMD Marking:120; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4332PBF
  • IRFP4332
  • IRFP4332PBF.
  • SP001578038

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)57 A
Current Rating57 A
Drain to Source Breakdown Voltage250 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)250 V
Dual Supply Voltage250 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance5.86 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation360 W
Min Operating Temperature-40 °C
Nominal Vgs5 V
Number of Channels1
Number of Elements1
On-State Resistance33 mΩ
Package Quantity400
Power Dissipation360 W
Rds On Max33 mΩ
Recovery Time290 ns
Resistance33 MΩ
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage5 V
Voltage Rating (DC)250 V
Dimensions
Height20.3 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP4332PBF.

Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet9 pages14 years ago
DigiKey
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago