Try the Octopart BOM Tool! Ad
octopart.com

International Rectifier IRFP4321PBF

IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70017931 0 ··
USD
1.59 1.51
Schukat
IRFP4321PBF 45 Buy Now »
EUR
2.06 1.26 1.21 1.21
Distrelec
IRFP4321PBF 73 Buy Now »
EUR
2.12 2.12 1.83 1.83 1.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
IRFP4321PBF Yes ··
STLAA.com
IRFP4321PBF 180 ··
Ewing Components
IRFP4321PBF 37,000 Send RFQ »
Abacus Technologies
IRFP4321PBF 5,291 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRFP4321PBF Contact ··
Touchstone Systems
IRFP4321PBF Contact Send RFQ »
XS Micro
IRFP4321PBF Contact ··
TransparentC
IRFP4321PBF Contact Send RFQ »

Descriptions

IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC
Allied Electronics
150V Single N-Channel HEXFET Power MOSFET in a TO-247AC package
International Rectifier
MOSFET, N, 150V, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:78A; Drain Source Voltage Vds:150V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:310mW; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4321; Current Id Max:78A; Package / Case:TO-247AC; Power Dissipation Pd:310mW; Pulse Current Idm:330A; SMD Marking:310; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC
N-Ch 150V 78A 310W 0,0155R TO247AC
Schukat
MOSFET [IR] IRFP4321PBF MOSFET
Distrelec
MOSFET, N, 150V, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:78A; Resistance, Rds On:0.012ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-247AC; Termination Type:Through Hole; Base Number:4321; Current, Idm Pulse:330A; No. of Pins:3; Power Dissipation:310mW; SMD Marking:310; Voltage, Vds Max:150V
Farnell

Technical Specifications

Current Rating 78 A
Part Family IRFP4321
Gate Charge 110 nC
RoHS Compliant
Input Capacitance 4.46 nF
Drain to Source Voltage (Vds) 150 V
Voltage Rating (DC) 150 V
Lead-Free Status Lead Free
Number of Pins 3
REACH SVHC Compliance No SVHC
Packaging Bag
Mounting Type Through Hole
Power Dissipation 310 mW
Continuous Drain Current (Ids) 78 A
Polarity N-Channel
Lifecycle Status Active

Documents

Digi-Key
Datasheet 9 pages 10 years ago
iiiC
Datasheet 9 pages 10 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRFP4321PBF
IRF IRFP4321PBF
IOR IRFP4321PBF
INT'L RECTIFIER IRFP4321PBF
RECT IRFP4321PBF
OMNIREL IRFP4321PBF
INT RECTIFIER IRFP4321PBF
SEMCOR IRFP4321PBF
INTERNATIONAL RECTIFIER CORP IRFP4321PBF
INTERNATIONAL RECTIF IRFP4321PBF
INT RECT IRFP4321PBF
INTERNATIO IRFP4321PBF
INTLRECT IRFP4321PBF
INTERNATIONA IRFP4321PBF
INTERNATIONAL MICROCIRCUITS IRFP4321PBF
INTERNATIONAL R IRFP4321PBF
International Rectifier (IR) IRFP4321PBF
InternationRectifer IRFP4321PBF
INTER RECTIFIER IRFP4321PBF
INTERNATI IRFP4321PBF
INTERNATIONAL RECTIFIER SE IRFP4321PBF
INTERNATIONAL RECT IRFP4321PBF
IRC IRFP4321PBF
INTER REC IRFP4321PBF
INTL REC IRFP4321PBF
IR IRFP4321PBF
International Rect. IRFP4321PBF

Search for other parts like IRFP4321 »