Infineon IRFP260NPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.04 Ohm; Id 50A; TO-247AC; Pd 300W; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)200 V
Dual Supply Voltage200 V
Element ConfigurationSingle
Fall Time48 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.057 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance40 mΩ
Package Quantity400
PackagingBulk
Power Dissipation300 W
Rds On Max40 mΩ
Recovery Time402 ns
Resistance40 mΩ
Rise Time60 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time55 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)200 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP260NPBF.

Newark
Datasheet8 pages13 years ago
Datasheet9 pages20 years ago
Datasheet8 pages19 years ago
TME
Datasheet9 pages19 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages16 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+16.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFP260NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFP260NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
Transistor: N-MOSFET; unipolar; 200V; 50A; 0.04ohm; 300W; -55+175 deg.C; THT; TO247AC
Single N-Channel 200V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247AC
Transistor NPN Mos IRFP260/IRFP260N INTERNATIONAL RECTIFIER Ampere=50 V=200 TO247
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull
N Channel Mosfet, 200V, 50A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:50A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFP260NPBF.
MOSFET, N, 200V, 49A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:200V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Junction to Case Thermal Resistance A:0.5°C/W; Package / Case:TO-247AC; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:200A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP260N
  • IRFP260N PBF
  • IRFP260N.
  • IRFP260NPBF.
  • SP001552016

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)200 V
Dual Supply Voltage200 V
Element ConfigurationSingle
Fall Time48 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.057 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance40 mΩ
Package Quantity400
PackagingBulk
Power Dissipation300 W
Rds On Max40 mΩ
Recovery Time402 ns
Resistance40 mΩ
Rise Time60 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time55 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)200 V
Dimensions
Height20.2946 mm
Length15.875 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP260NPBF.

Newark
Datasheet8 pages13 years ago
Datasheet9 pages20 years ago
Datasheet8 pages19 years ago
TME
Datasheet9 pages19 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages16 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago