International Rectifier IRFP260

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Technical
Current Rating46 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRFP260.

Upverter
Datasheet6 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier IRFP260.

Descriptions

Descriptions of International Rectifier IRFP260 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
POWER MOSFET Power Field-Effect Transistor, 46A I(D), 200V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Physical
Case/PackageTO-247
Technical
Current Rating46 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRFP260.

Upverter
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago