Vishay IRFL9110TRPBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - SOT-223-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)-1.1 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)-100 V
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance200 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2 W
Rds On Max1.2 Ω
Resistance1.2 Ω
Rise Time27 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time15 ns
Turn-On Delay Time10 ns
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFL9110TRPBF.

element14 APAC
Datasheet9 pages8 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet9 pages3 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-21.54%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.246
$ 0.246
Stock
1,571,122
266,355
266,355
Authorized Distributors
17
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-100 V
-
-
Continuous Drain Current (ID)
-1.1 A
1.1 A
1.1 A
Threshold Voltage
-4 V
-
-
Rds On Max
1.2 Ω
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2 W
2 W
Input Capacitance
200 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFL9110TRPBF.

Related Parts

Descriptions

Descriptions of Vishay IRFL9110TRPBF provided by its distributors.

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - SOT-223-3
IRFL9110TRPBF P-channel MOSFET Transistor, 0.69 A, 100 V, 3 + Tab-Pin SOT-223 | Siliconix / Vishay IRFL9110TRPBF
Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL9110TRPBF.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)-1.1 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)-100 V
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance200 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2 W
Rds On Max1.2 Ω
Resistance1.2 Ω
Rise Time27 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time15 ns
Turn-On Delay Time10 ns
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFL9110TRPBF.

element14 APAC
Datasheet9 pages8 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet9 pages3 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago