International Rectifier IRFIZ48G

Trans MOSFET N-CH 60V 37A 3-Pin(3+Tab) TO-220 Full-Pak
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Voltage (Vdss)60 V
PackagingBulk
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRFIZ48G.

B+D Enterprises
Datasheet6 pages26 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier IRFIZ48G.

Descriptions

Descriptions of International Rectifier IRFIZ48G provided by its distributors.

Trans MOSFET N-CH 60V 37A 3-Pin(3+Tab) TO-220 Full-Pak
MOSFET N-CH 60V 37A TO220FP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Voltage (Vdss)60 V
PackagingBulk
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for International Rectifier IRFIZ48G.

B+D Enterprises
Datasheet6 pages26 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago