Try the Octopart BOM Tool! Ad
octopart.com

International Rectifier IRFI1310NPBF

100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70018298 0 ··
USD
0.810 0.740
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IRFI1310NPBF 12,300 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IRFI1310NPBF Contact ··
USD
0.961 0.961 0.961
North Star Micro
IRFI1310NPBF Contact ··

Descriptions

100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
International Rectifier
MOSFET N-CH 100V 24A TO220FP - IRFI1310NPBF
iiiC
IRFI1310NPBF N-channel MOSFET Transistor, 24 A, 100 V, 3-Pin TO-220
Allied Electronics

Technical Specifications

Power Dissipation 45 W
Drain to Source Voltage (Vds) 100 V
REACH SVHC Compliance No SVHC
Isolation Voltage 2.5 kV
Rise Time 56 ns
RoHS Compliant
Number of Pins 3
Part Family IRFI1310N
Voltage Rating (DC) 100 V
Packaging Bulk
Mounting Type Through Hole
Continuous Drain Current (Ids) 24 A
Polarity N-Channel
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 100 V
Lifecycle Status Active
Current Rating 36 A

Documents

Future Electronics
Datasheet 9 pages 13 years ago
Farnell
Datasheet 9 pages 19 years ago
Datasheet 9 pages 12 years ago
Digi-Key
Datasheet 8 pages 13 years ago
Newark
Datasheet 8 pages 19 years ago
iiiC
Datasheet 9 pages 13 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRFI1310NPBF
IRF IRFI1310NPBF
IOR IRFI1310NPBF
INT'L RECTIFIER IRFI1310NPBF
RECT IRFI1310NPBF
OMNIREL IRFI1310NPBF
INT RECTIFIER IRFI1310NPBF
SEMCOR IRFI1310NPBF
INTERNATIONAL RECTIFIER CORP IRFI1310NPBF
INTERNATIONAL RECTIF IRFI1310NPBF
INT RECT IRFI1310NPBF
INTERNATIO IRFI1310NPBF
INTLRECT IRFI1310NPBF
INTERNATIONA IRFI1310NPBF
INTERNATIONAL MICROCIRCUITS IRFI1310NPBF
INTERNATIONAL R IRFI1310NPBF
International Rectifier (IR) IRFI1310NPBF
InternationRectifer IRFI1310NPBF
INTER RECTIFIER IRFI1310NPBF
INTERNATI IRFI1310NPBF
INTERNATIONAL RECTIFIER SE IRFI1310NPBF
INTERNATIONAL RECT IRFI1310NPBF
IRC IRFI1310NPBF
INTER REC IRFI1310NPBF
INTL REC IRFI1310NPBF
IR IRFI1310NPBF
International Rect. IRFI1310NPBF

Search for other parts like IRFI1310 »