Infineon IRFB4710PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.011 Ohm; Id 75A; TO-220AB; Pd 200W; Vgs +/-20V
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)75 A
Current Rating75 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.16 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs5.5 V
Number of Elements1
On-State Resistance14 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation200 W
Rds On Max14 mΩ
Recovery Time110 ns
Resistance14 mΩ
Rise Time130 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage5.5 V
Turn-Off Delay Time41 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)100 V
Dimensions
Height8.77 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4710PBF.

Newark
Datasheet12 pages19 years ago
Datasheet12 pages23 years ago
Datasheet11 pages0 years ago
element14 APAC
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet11 pages23 years ago
iiiC
Datasheet12 pages23 years ago
Datasheet12 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFB4710PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFB4710PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.011Ohm;ID 75A;TO-220AB;PD 200W;VGS +/-20V
Single N-Channel 100 V 0.014 Ohm 110 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 75A, To-220Ab; Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:75A; On Resistance Rds(On):0.014Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
MOSFET, N, 100V, 75A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:0.74°C/W; On State Resistance Max:14mohm; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:300A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4710
  • IRFB4710 PBF
  • IRFB4710PBF .
  • IRFB4710PBF.
  • SP001556118

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)75 A
Current Rating75 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.16 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs5.5 V
Number of Elements1
On-State Resistance14 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation200 W
Rds On Max14 mΩ
Recovery Time110 ns
Resistance14 mΩ
Rise Time130 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage5.5 V
Turn-Off Delay Time41 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)100 V
Dimensions
Height8.77 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4710PBF.

Newark
Datasheet12 pages19 years ago
Datasheet12 pages23 years ago
Datasheet11 pages0 years ago
element14 APAC
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet11 pages23 years ago
iiiC
Datasheet12 pages23 years ago
Datasheet12 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago