Infineon IRFB4110PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 3.7 Milliohms; ID 180A; TO-220AB; PD 370W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)180 A
Current Rating180 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance4.5 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time88 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance9.62 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation370 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance4.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation370 W
Rds On Max4.5 mΩ
Recovery Time75 ns
Rise Time67 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time78 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)100 V
Dimensions
Height16.51 mm
Length10.66 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4110PBF.

Newark
Datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet8 pages16 years ago
SOS electronic
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+3.03%

Alternate Parts

Price @ 1000
$ 2.005
$ 1.99
$ 1.99
Stock
1,964,211
315,809
315,809
Authorized Distributors
16
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
180 A
Threshold Voltage
4 V
4 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
370 W
370 W
370 W
Input Capacitance
9.62 nF
9.62 nF
9.62 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFB4110PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFB4110PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 3.7 Milliohms;ID 180A;TO-220AB;PD 370W
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 100 V 4.5 mOhm 210 nC HEXFET® Power Mosfet - TO-220-3
Transistor MOSFET N-Ch. 180A/100V TO220 IRFB 4110 PBF
Trans MOSFET N-CH Si 100V 180A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 370 W
Power Field-Effect Transistor, 120A I(D), 100V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Push-Pull
N Channel Mosfet, 100V, 180A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFB4110PBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4110 PBF
  • IRFB 4110PBF
  • IRFB-4110PBF
  • IRFB4110
  • IRFB4110 PBF
  • IRFB4110PBF.
  • SP001570598

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)180 A
Current Rating180 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance4.5 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time88 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance9.62 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation370 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance4.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation370 W
Rds On Max4.5 mΩ
Recovery Time75 ns
Rise Time67 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time78 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)100 V
Dimensions
Height16.51 mm
Length10.66 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4110PBF.

Newark
Datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet8 pages16 years ago
SOS electronic
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago