International Rectifier IRFB3077PBF

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IRFB3077PBF 250 Buy Now »
USD
1.83 1.69 1.42 1.42 1.42
Verical
IRFB3077PBF 271 Buy Now »
USD
1.42 1.42 1.42
Allied Electronics
70017159 250 Buy Now »
USD
4.80 2.76 2.61 2.25 2.14
Farnell
1298539 805 Buy Now »
EUR
4.26 4.26 2.20 1.84 1.84
element14 APAC
1298539 334 Buy Now »
CNY
31.40 31.40 22.00 17.60 17.60
Schukat
IRFB3077PBF 710 Buy Now »
EUR
1.52 1.22 1.08 1.08
Distrelec
IRFB3077PBF 45 Buy Now »
EUR
4.43 4.43 2.28 2.28 2.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRFB3077PBF 1,650 ··
USD
1.26 1.26
Quest
IRFB3077PBF 40 Buy Now »
USD
4.50 2.25 2.25 2.25 2.25
STLAA.com
IRFB3077PBF 1,679 ··
Ewing Components
IRFB3077PBF 27,000 Send RFQ »
Abacus Technologies
IRFB3077PBF 1,480 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
IRFB3077PBF Contact Send RFQ »
North Star Micro
IRFB3077PBF Contact ··
TransparentC
IRFB3077PBF Contact ··
SemiconductorPLUS
IRFB3077PBF Contact ··
XS Micro
IRFB3077PBF Contact ··

Descriptions

N-Ch 75V 210A 370W 0,0033R TO220AB
Schukat
Trans MOSFET N-CH 75V 210A 3-Pin(3+Tab) TO-220AB Tube
Verical
MOSFET, N, 75V, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:75V; Current, Id Cont:210A; Resistance, Rds On:3.3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Avalanche Single Pulse Energy Eas:240mJ; Current, Id Cont @ 100°C:150A; Current, Id Cont @ 25°C:210A; Current, Idm Pulse:850A; Power, Pd:370W; Typ Capacitance Ciss:9400pF; Voltage, Rds Measurement:10V; Voltage, Vds:75V; Voltage, Vds Max:75V; Rth:0.4
Farnell
MOSFET [IR] IRFB3077PBF MOSFET
Distrelec
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
Allied Electronics
N CH MOSFET, 75V, 210A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:210A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:370W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:240mJ; Capacitance Ciss Typ:9400pF; Cont Current Id @ 100°C:150A; Cont Current Id @ 25°C:210A; Current Id Max:210A; Package / Case:TO-220AB; Power Dissipation Pd:370W; Power Dissipation Pd:370W; Pulse Current Idm:850A; Rth:0.4; Termination Type:Through Hole; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
element14 APAC

Technical Specifications

Number of Pins 3
Lifecycle Status Active
Power Dissipation 370 W
Continuous Drain Current (Ids) 210 A
Polarity N-Channel
Drain to Source Voltage (Vds) 75 V
Voltage Rating (DC) 75 V
Lead-Free Status Lead Free
Packaging Bulk
Current Rating 210 A
Part Family IRFB3077
Mounting Type Through Hole
RoHS Compliant
Rise Time 87 ns
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 8 pages 8 years ago
International Rectifier
Datasheet 8 pages 5 years ago
iiiC
Datasheet 8 pages 5 years ago
Jameco
Datasheet 9 pages 8 years ago
Digi-Key
Datasheet 9 pages 10 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRFB3077PBF
IRF IRFB3077PBF
IOR IRFB3077PBF
INT'L RECTIFIER IRFB3077PBF
RECT IRFB3077PBF
OMNIREL IRFB3077PBF
INT RECTIFIER IRFB3077PBF
SEMCOR IRFB3077PBF
INTERNATIONAL RECTIFIER CORP IRFB3077PBF
INTERNATIONAL RECTIF IRFB3077PBF
INT RECT IRFB3077PBF
INTERNATIO IRFB3077PBF
INTLRECT IRFB3077PBF
INTERNATIONA IRFB3077PBF
INTERNATIONAL MICROCIRCUITS IRFB3077PBF
INTERNATIONAL R IRFB3077PBF
International Rectifier (IR) IRFB3077PBF
InternationRectifer IRFB3077PBF
INTER RECTIFIER IRFB3077PBF
INTERNATI IRFB3077PBF
INTERNATIONAL RECTIFIER SE IRFB3077PBF
INTERNATIONAL RECT IRFB3077PBF
IRC IRFB3077PBF
INTER REC IRFB3077PBF
INTL REC IRFB3077PBF
IR IRFB3077PBF
International Rect. IRFB3077PBF

Search for other parts like IRFB3077 »