Infineon IRF9Z34N

-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRF9Z34N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
IRF9Z34N 23 Buy Now »
USD
1.40 1.12 0.700 0.700 0.700
Abtronics
IRF9Z34N 16 ··
Chip 1 Exchange
IRF9Z34N Yes ··
STLAA.com
IRF9Z34N 3,240 ··
Abacus Technologies
IRF9Z34N 1,139 ··
4 Star Electronics
IRF9Z34N 6 Send RFQ »
Ewing Components
IRF9Z34N 31,300 Send RFQ »
GreenTree Electronics
IRF9Z34N 568 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRF9Z34N Contact ··
Summit Electronics
IRF9Z34N Contact Send RFQ »
TransparentC
IRF9Z34N Contact ··
SemiconductorPLUS
IRF9Z34N Contact ··

Descriptions

Trans MOSFET P-CH 55V 19A 3-Pin(3+Tab) TO-220AB
Avnet
-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier

Technical Specifications

Current Rating -19 A
Polarity P-Channel
Continuous Drain Current (Ids) -19 A
Power Dissipation 68 W
Case / Package / Footprint TO-220
Packaging Bulk
Mounting Type Through Hole
Rise Time 55 ns
RoHS Non-Compliant
Part Family IRF9Z34N
Lead-Free Status Contains Lead
Drain to Source Voltage (Vds) -55 V
Voltage Rating (DC) -55 V
Breakdown Voltage (Drain to Source) -55 V
Lifecycle Status Active

Documents

Digi-Key
Datasheet 8 pages 19 years ago
Allied Electronics
Datasheet 2 pages 19 years ago
iiiC
Datasheet 9 pages 19 years ago
International Rectifier
Datasheet 9 pages 19 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES IRF9Z34N
INF IRF9Z34N
INFIN IRF9Z34N
INFI IRF9Z34N
INFINION IRF9Z34N
INFINE IRF9Z34N
INFINEO IRF9Z34N
SIM IRF9Z34N
INFENION IRF9Z34N
INFIEON IRF9Z34N
INFINEN IRF9Z34N
IFT IRF9Z34N
INFINEON TECH IRF9Z34N
IFX IRF9Z34N
INFN IRF9Z34N
INFINEON/SIEMENS IRF9Z34N
INFINEON TECHNO IRF9Z34N
INFINEON TECHNOLOGIES (ASIA IRF9Z34N
INFINEON/PBF IRF9Z34N
INFINEON TEC IRF9Z34N
InfineonPb IRF9Z34N
Infineon Technologies Americas Inc IRF9Z34N
INFIENON IRF9Z34N
Infineon Technologie IRF9Z34N
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRF9Z34N

Search for other parts like IRF9 »