Vishay IRF9640SPBF

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-11 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)-200 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
Power Dissipation3 W
Rds On Max500 mΩ
Resistance500 mΩ
Rise Time43 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time14 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF9640SPBF.

Newark
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Datasheet6 pages26 years ago
element14 APAC
Datasheet9 pages18 years ago
Datasheet9 pages12 years ago
Upverter
Datasheet10 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-29.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF9640SPBF.

Related Parts

Descriptions

Descriptions of Vishay IRF9640SPBF provided by its distributors.

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 200V 11A D2PAK | Siliconix / Vishay IRF9640SPBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity:p Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:11A; On Resistance Rds(On):0.5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: No
MOSFET, P, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:200V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:-11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:D2-PAK; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Power Dissipation on 1 Sq. PCB:3W; Pulse Current Idm:44A; SMD Marking:IRF9640S; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:-200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9640SPBF
  • IRF9640SPBF.

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-11 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)-200 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
Power Dissipation3 W
Rds On Max500 mΩ
Resistance500 mΩ
Rise Time43 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time14 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF9640SPBF.

Newark
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Datasheet6 pages26 years ago
element14 APAC
Datasheet9 pages18 years ago
Datasheet9 pages12 years ago
Upverter
Datasheet10 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago