Vishay IRF9530PBF

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.3Ohm;ID -12A;TO-220AB;PD 88W;VGS +/-20V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
IRF9530PBF 22,400 Buy Now »
USD
0.308 0.308
IRF9530PBF 3,713 Buy Now »
USD
0.529 0.437 0.437
Avnet
IRF9530PBF 4,590 Buy Now »
USD
1.02 0.994 0.878 0.878 0.878
Arrow
IRF9530PBF 3,713 Buy Now »
USD
0.578 0.578 0.543 0.432 0.421
Digi-Key
IRF9530PBF-ND 2,364 Buy Now »
USD
1.38 1.24 0.964 0.628 0.557
Chip One Stop Japan
VISH-0078859 21,121 Buy Now »
USD
1.31 1.26
Newark
63J7430 1,202 Buy Now »
USD
1.40 1.15 1.05 0.725 0.625
TTI
IRF9530PBF 2,400 Buy Now »
USD
0.645 0.645 0.645
Mouser
844-IRF9530PBF 1,299 Buy Now »
USD
1.25 1.000 0.772 0.538 0.458
Future Electronics
IRF9530PBF 10,377 Buy Now »
USD
0.440 0.425 0.410
Chip One Stop Global
C1S803600446595 599 Buy Now »
JPY
101.00 99.20 99.20 99.20
Allied Electronics 2
70078872 951 Buy Now »
USD
1.12 1.12 0.991 0.826 0.793
70459422 0 ··
USD
1.47 1.17 1.02 0.620 0.580
Farnell
8648611 2,626 Buy Now »
GBP
1.29 1.29 1.08 0.888 0.634
element14 APAC
8648611 2,380 Buy Now »
SGD
2.03 1.62 1.25 0.870 0.741
Schukat
IRF9530PBF 2,400 Buy Now »
EUR
0.336 0.285 0.285
Distrelec
IRF9530PBF 806 Buy Now »
EUR
1.01 1.01 0.910 0.910 0.910
RS Components 2
7085159 1,460 Buy Now »
GBP
0.972 0.774 0.744 0.744
9190036 200 Buy Now »
GBP
0.450 0.450 0.450
Avnet Europe
IRF9530PBF 1,100 Buy Now »
EUR
0.364 0.286
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRF9530PBF 13,900 ··
USD
0.324
SOS electronic
IRF 9530 PBF 141 Buy Now »
EUR
0.541 0.488 0.411 0.411
NAC Semi
IRF9530PBF 0 ··
USD
0.530 0.530 0.530 0.530
EarthTron
IRF9530PBF 1,467 ··
Eurotronik
IRF9530PBF 950 ··
JieJie Electronics
IRF9530PBF 1,850 ··
STLAA.com
IRF9530PBF 7,260 ··
Ewing Components
IRF9530PBF 39,688 Send RFQ »
GreenTree Electronics
IRF9530PBF 13,500 Send RFQ »
TME
IRF9530PBF 497 Buy Now »
USD
0.540 0.500 0.400 0.370 0.370
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
IRF9530PBF Contact ··
Touchstone Systems
IRF9530PBF Contact Send RFQ »
North Star Micro
IRF9530PBF Contact ··
TransparentC
IRF9530PBF Contact ··
XS Micro
IRF9530PBF Contact ··
SemiconductorPLUS
IRF9530PBF Contact ··

Descriptions

Trans MOSFET P-CH 100V 12A 3-Pin(3+Tab) TO-220AB
Verical
MOSFET P-CH 100V 12A TO-220AB
Digi-Key
Single-Gate MOSFET Transistors -100V Single P-Channel HEXFET
Mouser
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.3Ohm;ID -12A;TO-220AB;PD 88W;VGS +/-20V
Allied Electronics
Trans MOSFET P-CH 100V 12A 3-Pin(3+Tab) TO-220AB
Chip One Stop Global
Transistor: P-MOSFET; unipolar; -100V; -12A; 88W; TO220AB
TME
Trans MOSFET P-CH 100V 12A 3-Pin(3+Tab) TO-220AB
Chip One Stop Japan
MOSFET [Vishay] IRF9530PBF MOSFET
Distrelec
P-Ch 100V 12A 88W 0,3R TO220AB
Schukat
MOSFET, P, -100V, -12A, TO-220
element14 APAC
Transistor FET P -12A/-100V TO220
SOS electronic
Trans MOSFET P-CH 100V 12A 3-Pin(3+Tab) TO-220AB
Avnet
Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
Future Electronics
MOSFET Transistor, P Channel, 12 A, 100 V, 300 mohm, -10 V, -4 V
Newark
Transistor MOSFET P Channel HE
RS Components
MOSFET, P, -100V, -12A, TO-220
Farnell
-100V P-CH HEXFET MOSFET
TTI

Technical Specifications

Continuous Drain Current (Ids) -12 A
Rise Time 52 ns
RoHS Compliant
Polarity P-Channel
Drain to Source Voltage (Vds) -100 V
Voltage Rating (DC) -100 V
Lead-Free Status Lead Free
Power Dissipation 88 W
Number of Pins 3
Packaging Tube
Current Rating -12 A
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Drain to Source Resistance (on) (Rds) 300 mΩ
Mounting Type Through Hole

Documents

Newark
Datasheet 8 pages 10 months ago
Datasheet 9 pages 1 year ago
Allied Electronics
Datasheet 9 pages 5 months ago
Datasheet 3 pages 8 years ago
Future Electronics
Datasheet 8 pages 3 months ago
Datasheet 9 pages 4 years ago
Datasheet 8 pages 7 years ago
element14
Datasheet 8 pages 7 years ago
element14 APAC
Datasheet 6 pages 19 years ago
Digi-Key
Datasheet 7 pages 12 years ago
TME
Datasheet 9 pages 1 year ago
Jameco
Datasheet 8 pages 8 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IRF9530PBF
VISH IRF9530PBF
VISHA IRF9530PBF
VISHAY THIN FILM IRF9530PBF
VISHAY INTERTECHNOLOGY INC IRF9530PBF
VISHAY INTERTECHNOLOGY IRF9530PBF
VISHY IRF9530PBF
VSHY IRF9530PBF
VSH IRF9530PBF
VISAHY IRF9530PBF
VISH/IR IRF9530PBF
VISHAY ELECTRONIC IRF9530PBF
VSHAY IRF9530PBF
VISHAY INTERTECHNOLOGY ASIA PTE LTD IRF9530PBF
VISHAY FOIL RESISTORS IRF9530PBF
VISHAY INTERTECHNOLOGY ASIA PT IRF9530PBF
VISHAY AMERICAS INC IRF9530PBF
VISHAY AMERICAS IRF9530PBF
VISHAY ELECTRO-FILMS IRF9530PBF
VISHAY COMPONENTS IRF9530PBF
VISHAY COMPONENTS NEDERLAND IRF9530PBF
VISHAY FOIL RESISTORS / VPG IRF9530PBF
Vishay Semiconductors IRF9530PBF
VISHAY INTERTEC IRF9530PBF
VISHAY PRECISION GROUP IRF9530PBF
Vishay Intertechnology Inc. IRF9530PBF

Search for other parts like IRF9530 »