Infineon IRF9530NSTRLPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.2 Ohm; Id -14A; D2PAK; Pd 79W; Vgs +/-20V; -55
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-14 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)-100 V
Fall Time46 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max200 mΩ
Rise Time58 ns
Schedule B8541290080
Turn-Off Delay Time45 ns
Turn-On Delay Time15 ns
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NSTRLPBF.

Infineon SCT
Datasheet11 pages7 years ago
Newark
Datasheet11 pages19 years ago
Datasheet11 pages25 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+12.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF9530NSTRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF9530NSTRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single P-Channel 100V 0.2 Ohm 58 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET P-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
IRF9530NSTRLPBF,MOSFET, P-CHAN NEL, -100V, -14A, 200 MOHM, 3
HEXFET POWER MOSFET Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -100V, -14A, TO-263AB; Transistor Polarity:P Channel; Continuous Drain Current Id:-14A; Source Voltage Vds:-100V; On Resistance
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-14A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:79W ;RoHS Compliant: Yes
MOSFET, P-CH, -100V, -14A, TO-263AB; Transistor Polarity: P Channel; Continuous Drain Current Id: -14A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 79W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 14 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 200 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 58 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9530NSTRLPBF.
  • SP001563796

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-14 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)-100 V
Fall Time46 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance200 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max200 mΩ
Rise Time58 ns
Schedule B8541290080
Turn-Off Delay Time45 ns
Turn-On Delay Time15 ns
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NSTRLPBF.

Infineon SCT
Datasheet11 pages7 years ago
Newark
Datasheet11 pages19 years ago
Datasheet11 pages25 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago