Infineon IRF9358PBF

Transistor MOSFET Array Dual P-CH 30V 9.2A 8-Pin SOIC Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-9.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance19 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationDual
Fall Time69 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.74 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels2
Number of Elements2
On-State Resistance16.3 mΩ
Package Quantity3800
Power Dissipation2 W
Rds On Max16.3 mΩ
Recovery Time83 ns
Resistance16.3 MΩ
Rise Time7.2 ns
Turn-Off Delay Time146 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9358PBF.

RS (Formerly Allied Electronics)
Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.14
$ 0.583
$ 0.583
Stock
328,752
654,400
654,400
Authorized Distributors
1
14
14
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
-30 V
Continuous Drain Current (ID)
-9.2 A
-9.2 A
-9.2 A
Threshold Voltage
-
-1.8 V
-1.8 V
Rds On Max
16.3 mΩ
16.3 mΩ
16.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2 W
2 W
Input Capacitance
1.74 nF
1.74 nF
1.74 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF9358PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF9358PBF provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 9.2A 8-Pin SOIC Tube
Dual P-Channel 30 V 16.3 mOhm 19 nC HEXFET® Power Mosfet - SOIC-8
MOSFET,PP CH,30V,9.22A,SO8; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:-9.2A; Drain Source Voltage Vds:-30V; Module Configuration:Dual; On Resistance Rds(on):0.013ohm; Power Dissipation Pd:2W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001572322

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-9.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance19 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationDual
Fall Time69 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.74 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels2
Number of Elements2
On-State Resistance16.3 mΩ
Package Quantity3800
Power Dissipation2 W
Rds On Max16.3 mΩ
Recovery Time83 ns
Resistance16.3 MΩ
Rise Time7.2 ns
Turn-Off Delay Time146 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9358PBF.

RS (Formerly Allied Electronics)
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago