Infineon IRF9310PBF

Single P-Channel 30 V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-20 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance3.9 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.25 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels1
Number of Elements1
On-State Resistance4.6 mΩ
Package Quantity3800
Power Dissipation2.5 W
Rds On Max4.6 mΩ
Recovery Time107 ns
Resistance4.6 MΩ
Rise Time47 ns
Threshold Voltage-1.8 V
Turn-Off Delay Time65 ns
Turn-On Delay Time25 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9310PBF.

element14 APAC
Datasheet8 pages14 years ago
iiiC
Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.968
$ 0.968
Stock
356,570
1,754,057
1,754,057
Authorized Distributors
0
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
-30 V
Continuous Drain Current (ID)
-20 A
20 A
20 A
Threshold Voltage
-1.8 V
-1.8 V
-1.8 V
Rds On Max
4.6 mΩ
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
25 V
25 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
5.25 nF
7.54 nF
7.54 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF9310PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF9310PBF provided by its distributors.

Single P-Channel 30 V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
MOSFET,P CH,30V,20A,SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):3.9mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-20A; Power Dissipation Pd:2.5W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9310PBF.
  • SP001566550

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-20 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance3.9 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.25 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Channels1
Number of Elements1
On-State Resistance4.6 mΩ
Package Quantity3800
Power Dissipation2.5 W
Rds On Max4.6 mΩ
Recovery Time107 ns
Resistance4.6 MΩ
Rise Time47 ns
Threshold Voltage-1.8 V
Turn-Off Delay Time65 ns
Turn-On Delay Time25 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9310PBF.

element14 APAC
Datasheet8 pages14 years ago
iiiC
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago