International Rectifier IRF7807V

30V Single N-Channel HEXFET Power MOSFET in a SO-8 package

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
IRF7807V 655 Buy Now »
USD
1.05 0.840 0.525 0.273 0.273
C Plus Electronics
IRF7807V Yes Send RFQ »
STLAA.com
IRF7807V 923 ··
JieJie Electronics
IRF7807V 8,000 ··
Abacus Technologies
IRF7807V 2,201 ··
Ewing Components
IRF7807V 7,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRF7807V Contact ··
TransparentC
IRF7807V Contact ··
SemiconductorPLUS
IRF7807V Contact ··
XS Micro
IRF7807V Contact ··

Descriptions

30V Single N-Channel HEXFET Power MOSFET in a SO-8 package
International Rectifier

Technical Specifications

Current Rating 8.3 A
Power Dissipation 2.5 W
Lifecycle Status Active
Polarity N-Channel
Number of Pins 8
Breakdown Voltage (Drain to Source) 30 V
Rise Time 1.2 ns
Continuous Drain Current (Ids) 8.3 A
Mounting Type Surface Mount
RoHS Non-Compliant
Part Family IRF7807V
Drain to Source Voltage (Vds) 30 V
Voltage Rating (DC) 30 V
Packaging Bulk
Case / Package / Footprint SOIC
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 8 pages 13 years ago
iiiC
Datasheet 8 pages 13 years ago
Compliance Statements
Rohs Statement 1 page 2 years ago
Reach Statement 6 pages 2 years ago

Images

Alternate Names

I&R IRF7807V
IRF IRF7807V
IOR IRF7807V
INT'L RECTIFIER IRF7807V
RECT IRF7807V
OMNIREL IRF7807V
INT RECTIFIER IRF7807V
SEMCOR IRF7807V
INTERNATIONAL RECTIFIER CORP IRF7807V
INTERNATIONAL RECTIF IRF7807V
INT RECT IRF7807V
INTERNATIO IRF7807V
INTLRECT IRF7807V
INTERNATIONA IRF7807V
INTERNATIONAL MICROCIRCUITS IRF7807V
INTERNATIONAL R IRF7807V
International Rectifier (IR) IRF7807V
InternationRectifer IRF7807V
INTER RECTIFIER IRF7807V
INTERNATI IRF7807V
INTERNATIONAL RECTIFIER SE IRF7807V
INTERNATIONAL RECT IRF7807V
IRC IRF7807V
INTER REC IRF7807V
INTL REC IRF7807V
IR IRF7807V
International Rect. IRF7807V

Search for other parts like IRF7807 »