Infineon IRF7493TRPBF

Mosfet, Power; N-ch; Vdss 80V; Rds(on) 11.5 Milliohms; Id 9.3A; SO-8; Pd 2.5W; Vgs +/-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.3 A
Current Rating9.3 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)80 V
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.51 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance15 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max15 mΩ
Resistance15 MΩ
Rise Time7.5 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time8.3 ns
Voltage Rating (DC)80 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7493TRPBF.

TME
Datasheet9 pages19 years ago
Components Direct
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+12.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7493TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7493TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
Single N-Channel 80 V 15 mOhm 53 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 80V 9.3A 8-SOIC / Trans MOSFET N-CH 80V 9.3A 8-Pin SOIC T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:80V; Continuous Drain Current, Id:9.2A; On Resistance, Rds(on):15mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:8-SO ;RoHS Compliant: Yes
Power Field-Effect Transistor, 9.3A I(D), 80V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
MOSFET, N-CH, 80V, 9.3A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 9.3A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0115ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575326

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.3 A
Current Rating9.3 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)80 V
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.51 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance15 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max15 mΩ
Resistance15 MΩ
Rise Time7.5 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time8.3 ns
Voltage Rating (DC)80 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7493TRPBF.

TME
Datasheet9 pages19 years ago
Components Direct
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago