Infineon IRF7470TRPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 9 Milliohms; Id 10A; SO-8; Pd 2.5W; Vgs +/-12V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)10 A
Current Rating11 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time3.2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance3.43 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance13 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max13 mΩ
Resistance13 MΩ
Rise Time1.9 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)40 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7470TRPBF.

element14 APAC
Datasheet8 pages19 years ago
Farnell
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+6.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7470TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7470TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
Single N-Channel 40V 13 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
N CHANNEL MOSFET, 40V, 10A, SOIC; TRANSI; Transistor Polarity:N Channel; Continuous Drain Current Id:10A;
Trans MOSFET N-CH 40V 10A 8-Pin SOIC T/R / MOSFET N-CH 40V 10A 8-SOIC
Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:11A; On Resistance, Rds(on):30mohm; Rds(on) Test Voltage, Vgs:12V; Package/Case:8-SO ;RoHS Compliant: Yes
MOSFET, N-CH, 40V, 10A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.009ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 10 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 13 / Gate-Source Voltage V = 12 / Fall Time ns = 3.2 / Rise Time ns = 1.9 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7470TRPBF.
  • SP001570336

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)10 A
Current Rating11 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)40 V
Fall Time3.2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance3.43 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance13 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max13 mΩ
Resistance13 MΩ
Rise Time1.9 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)40 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7470TRPBF.

element14 APAC
Datasheet8 pages19 years ago
Farnell
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago