Infineon IRF7457TRPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 5.5MILLIOHMS; Id 15A; SO-8; Pd 2.5W; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time7.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.1 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance7 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max7 mΩ
Resistance7 MΩ
Schedule B8541290080
Turn-Off Delay Time16 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)20 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7457TRPBF.

TME
Datasheet8 pages19 years ago
Newark
Datasheet8 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
iiiC
Datasheet8 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7457TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7457TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 5.5Milliohms;ID 15A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 20 V 7 mOhm 28 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 20V 15A 8-Pin SOIC T/R / MOSFET N-CH 20V 15A 8-SOIC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:15A; On Resistance Rds(On):0.0055Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7457TRPBF.
  • SP001563562

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time7.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.1 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance7 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max7 mΩ
Resistance7 MΩ
Schedule B8541290080
Turn-Off Delay Time16 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)20 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7457TRPBF.

TME
Datasheet8 pages19 years ago
Newark
Datasheet8 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
iiiC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago