Infineon IRF7420PBF

Mosfet, Power; P-ch; Vdss -12V; Rds(on) 14MILLIOHMS; Id -11.5A; SO-8; Pd 2.5W; Vgs +/-
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11.5 A
Current Rating-11.5 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)-12 V
Dual Supply Voltage-12 V
Element ConfigurationSingle
Fall Time225 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance3.529 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-900 mV
Number of Elements1
On-State Resistance14 mΩ
Package Quantity3800
PackagingBulk
Power Dissipation2.5 W
Rds On Max14 mΩ
Resistance14 MΩ
Rise Time8.8 ns
Threshold Voltage-900 mV
Turn-Off Delay Time291 ns
Turn-On Delay Time8.8 ns
Voltage Rating (DC)-12 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7420PBF.

element14 APAC
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages17 years ago
Newark
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7420PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7420PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 14Milliohms;ID -11.5A;SO-8;PD 2.5W;VGS +/-
Benefits: RoHS Compliant; Industry-leading quality; Industry-Standard Pinout; P-Channel MOSFET
-12V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:11.5A; Drain Source Voltage Vds:12V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-11.5A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:46A; SMD Marking:F7420; Termination Type:SMD; Voltage Vds Typ:-12V; Voltage Vgs Max:-900mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7420 PBF
  • SP001575602

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11.5 A
Current Rating-11.5 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)-12 V
Dual Supply Voltage-12 V
Element ConfigurationSingle
Fall Time225 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance3.529 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-900 mV
Number of Elements1
On-State Resistance14 mΩ
Package Quantity3800
PackagingBulk
Power Dissipation2.5 W
Rds On Max14 mΩ
Resistance14 MΩ
Rise Time8.8 ns
Threshold Voltage-900 mV
Turn-Off Delay Time291 ns
Turn-On Delay Time8.8 ns
Voltage Rating (DC)-12 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7420PBF.

element14 APAC
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages17 years ago
Newark
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago