Infineon IRF7324TRPBF

Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-9 A
Current Rating-9 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationDual
Fall Time190 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.94 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
On-State Resistance18 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2 W
Rds On Max18 mΩ
Resistance18 mΩ
Rise Time36 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time170 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)-20 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7324TRPBF.

Newark
Datasheet8 pages19 years ago
Datasheet8 pages0 years ago
Datasheet8 pages19 years ago
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-2.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7324TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7324TRPBF provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
Avnet Japan
Benefits: RoHS Compliant; Low RDS(on); Low Profile (less than 1.1 mm); Dual P-Channel MOSFET
Dual P-Channel 20 V 0.026 Ohm 63 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 9A I(D), 20V, 0.018ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-9A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:12V; Drain Source On Resistance @ 10V:26mohm RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7324TRPBF.
  • SP001570196

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-9 A
Current Rating-9 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationDual
Fall Time190 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.94 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
On-State Resistance18 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2 W
Rds On Max18 mΩ
Resistance18 mΩ
Rise Time36 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time170 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)-20 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7324TRPBF.

Newark
Datasheet8 pages19 years ago
Datasheet8 pages0 years ago
Datasheet8 pages19 years ago
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago