Infineon IRF7313TRPBF

Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)6.5 A
Current Rating6.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels2
Number of Elements2
On-State Resistance29 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2 W
Rds On Max29 mΩ
Resistance29 mΩ
Rise Time8.9 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time26 ns
Turn-On Delay Time8.1 ns
Voltage Rating (DC)30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7313TRPBF.

TME
Datasheet7 pages19 years ago
Newark
Datasheet7 pages19 years ago
_legacy Avnet
Datasheet7 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages19 years ago

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7313TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7313TRPBF provided by its distributors.

Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
MOSFET, Power;Dual N-Ch;VDSS 30V;RDS(ON) 0.029Ohm;ID 6.5A;SO-8;PD 2W;VGS +/-20V
MOSFET 2N-CH 30V 6.5A 8-SOIC / Trans MOSFET N-CH 30V 6.5A 8-Pin SOIC N T/R
Single N-Channel 30 V 0.046 Ohm 33 nC HEXFET® Power Mosfet - SOIC-8
DUAL N CHANNEL MOSFET, 30V, 6.5A; Transi; DUAL N CHANNEL MOSFET, 30V, 6.5A; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:6.5A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.023ohm; Rds(on) Test Voltage Vgs:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7313TRPBF.
  • SP001562160

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)6.5 A
Current Rating6.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels2
Number of Elements2
On-State Resistance29 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2 W
Rds On Max29 mΩ
Resistance29 mΩ
Rise Time8.9 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time26 ns
Turn-On Delay Time8.1 ns
Voltage Rating (DC)30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7313TRPBF.

TME
Datasheet7 pages19 years ago
Newark
Datasheet7 pages19 years ago
_legacy Avnet
Datasheet7 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago