International Rectifier IRF7303PBF

Transistor NPN MOS IRF7303/IRF7303PBF INTERNATIONAL RECTIFIER RoHS V=30 SO8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70016982 95 Buy Now »
USD
1.08 0.550 0.460 0.410 0.360
Farnell
9102019 409 Buy Now »
EUR
1.63 1.63 0.510 0.343 0.343
element14 APAC
2565737 0 ··
INR
77.60 48.50 35.50 32.10 32.10
Schukat
IRF7303PBF 532 Buy Now »
EUR
0.389 0.189 0.181
Distrelec
IRF7303PBF 704 Buy Now »
EUR
0.650 0.650 0.530 0.530 0.530
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
85829 175 Buy Now »
EUR
0.900 0.650 0.550 0.550 0.550
Jameco
1560616 1,122 Buy Now »
USD
0.490 0.380 0.380 0.380
Area51
IRF7303PBF 70 ··
USD
0.251 0.251 0.251 0.251 0.251
Direct Components
IRF7303PBF 0 Send RFQ »
Abacus Technologies
IRF7303PBF 7,499 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IRF7303PBF Contact ··
USD
0.434 0.434
North Star Micro
IRF7303PBF Contact ··
Touchstone Systems
IRF7303PBF Contact Send RFQ »
SemiconductorPLUS
IRF7303PBF Contact ··
XS Micro
IRF7303PBF Contact ··

Descriptions

30V DUAL N-CHANNEL HEXFET POWER MOSFET IN A SO-8 PACKAGE
Allied Electronics
MOSFET, DUAL, NN, LOGIC, SO-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:4.9A; Drain Source Voltage Vds:30V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.9A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; Package / Case:SOIC; Pin Configuration:c; Pin Format:1 S1; 2 G1; 3 S2; 4 G2; 5 D2; 6 D2; 7 D1; 8 D1; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; Row Pitch:6.3mm; SMD Marking:F7303; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V
element14 APAC
30V DUAL N-CHANNEL HEXFETPOWER MOSFET IN A D2-PAK PA
Jameco
Transistor NPN MOS IRF7303/IRF7303PBF INTERNATIONAL RECTIFIER RoHS V=30 SO8
Halfin
30V Dual N-Channel HEXFET Power MOSFET in a SO-8 package
International Rectifier
MOSFET, DUAL, NN, LOGIC, SO-8; Transistor Type:MOSFET; Transistor Polarity:Dual N; Voltage, Vds Typ:30V; Current, Id Cont:4.9A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:20A; External Depth:5.2mm; External Length / Height:1.75mm; No. of Pins:8; Pin Configuration:c; Pin Format:1 S1; 2 G1; 3 S2; 4 G2; 5 D2; 6 D2; 7 D1; 8 D1; Power Dissipation:2W; Power, Pd:2W; Row Pitch:6.3mm; SMD Marking:F7303; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:2; Voltage, Vds Max:30V; Width, External:4.05mm
Farnell
2xN-Ch 30V 4,9A 2,0W 0,05R SO8
Schukat
MOSFET [IR] IRF7303PBF MOSFET
Distrelec
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303PBF
iiiC

Technical Specifications

Current Rating 4.9 A
Packaging Bulk
Case / Package / Footprint SOIC
Part Family IRF7303
Polarity N-Channel Dual N-Channel
Continuous Drain Current (Ids) 4.9 A
Drain to Source Voltage (Vds) 30 V
Voltage Rating (DC) 30 V
Mounting Type Surface Mount
RoHS Compliant
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 30 V
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Number of Pins 8
Power Dissipation 2 W
Rise Time 21 ns

Documents

Digi-Key
Datasheet 9 pages 12 years ago
Allied Electronics
Datasheet 9 pages 19 years ago
element14 APAC
Datasheet
Jameco
Datasheet 10 pages 8 years ago
iiiC
Datasheet 9 pages 12 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRF7303PBF
IRF IRF7303PBF
IOR IRF7303PBF
INT'L RECTIFIER IRF7303PBF
RECT IRF7303PBF
OMNIREL IRF7303PBF
INT RECTIFIER IRF7303PBF
SEMCOR IRF7303PBF
INTERNATIONAL RECTIFIER CORP IRF7303PBF
INTERNATIONAL RECTIF IRF7303PBF
INT RECT IRF7303PBF
INTERNATIO IRF7303PBF
INTLRECT IRF7303PBF
INTERNATIONA IRF7303PBF
INTERNATIONAL MICROCIRCUITS IRF7303PBF
INTERNATIONAL R IRF7303PBF
International Rectifier (IR) IRF7303PBF
InternationRectifer IRF7303PBF
INTER RECTIFIER IRF7303PBF
INTERNATI IRF7303PBF
INTERNATIONAL RECTIFIER SE IRF7303PBF
INTERNATIONAL RECT IRF7303PBF
IRC IRF7303PBF
INTER REC IRF7303PBF
INTL REC IRF7303PBF
IR IRF7303PBF
International Rect. IRF7303PBF

Search for other parts like IRF7303 »