International Rectifier IRF6613TRPBF

Trans MOSFET N-CH 40V 23A 7-Pin Direct-FET MT T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IRF6613TRPBF**MULT1 12,119 Buy Now »
USD
2.68 2.35 1.98 1.83 1.81
Verical
IRF6613TRPBF 12,119 Buy Now »
USD
2.35 1.98 1.83 1.81
Schukat
IRF6613TRPBF 0 ··
EUR
1.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
IRF6613TRPBF 0 Send RFQ »
Abacus Technologies
IRF6613TRPBF 3,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRF6613TRPBF Contact ··
SemiconductorPLUS
IRF6613TRPBF Contact ··

Descriptions

A 40V N-channel HEXFET Power MOSFET with 20 volt gate in the DirectFET MT package rated at 150 amperes optimized with low on resistance for applications such as active ORýing. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in
International Rectifier
Trans MOSFET N-CH 40V 23A 7-Pin Direct-FET MT T/R
Verical
N-Ch 40V 150A 89W 0,0034R MT
Schukat

Technical Specifications

Lead-Free Status Lead Free
Packaging Roll
Input Capacitance 5.95 nF
Part Family IRF6613
Drain to Source Voltage (Vds) 40 V
Breakdown Voltage (Drain to Source) 40 V
RoHS Compliant
Current Rating 23 A
Gate Charge 63 nC
Polarity N-Channel
Power Dissipation 89 W
Mounting Type Surface Mount
Continuous Drain Current (Ids) 18 A 150 mA
Voltage Rating (DC) 40 V
Lifecycle Status Active

Documents

Digi-Key
Datasheet 9 pages 10 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
iiiC
Datasheet 9 pages
Newark
Datasheet 8 pages 11 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRF6613TRPBF
IRF IRF6613TRPBF
IOR IRF6613TRPBF
INT'L RECTIFIER IRF6613TRPBF
RECT IRF6613TRPBF
OMNIREL IRF6613TRPBF
INT RECTIFIER IRF6613TRPBF
SEMCOR IRF6613TRPBF
INTERNATIONAL RECTIFIER CORP IRF6613TRPBF
INTERNATIONAL RECTIF IRF6613TRPBF
INT RECT IRF6613TRPBF
INTERNATIO IRF6613TRPBF
INTLRECT IRF6613TRPBF
INTERNATIONA IRF6613TRPBF
INTERNATIONAL MICROCIRCUITS IRF6613TRPBF
INTERNATIONAL R IRF6613TRPBF
International Rectifier (IR) IRF6613TRPBF
InternationRectifer IRF6613TRPBF
INTER RECTIFIER IRF6613TRPBF
INTERNATI IRF6613TRPBF
INTERNATIONAL RECTIFIER SE IRF6613TRPBF
INTERNATIONAL RECT IRF6613TRPBF
IRC IRF6613TRPBF
INTER REC IRF6613TRPBF
INTL REC IRF6613TRPBF
IR IRF6613TRPBF
International Rect. IRF6613TRPBF

Search for other parts like IRF6613 »