Vishay IRF640PBF

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)18 A
Current Rating18 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time36 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time51 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF640PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet6 pages26 years ago
Upverter
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-8.14%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF640PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF640PBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 200V 18A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 200V, 18A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:18A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: Yes |Vishay IRF640PBF.
MOSFET TRANSISTOR N CH; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:18A; Package / Case:TO-220; Power Dissipation Pd:125W; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 640 PBF
  • IRF640PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)18 A
Current Rating18 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time36 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time51 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Voltage Rating (DC)200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF640PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet6 pages26 years ago
Upverter
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago