Vishay Siliconix IRF624

Mosfet N-ch 250V 4.4A TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.4 A
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)250 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance260 pF
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Rds On Max1.1 Ω
Rise Time13 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time7 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRF624.

Upverter
Datasheet9 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix IRF624.

Descriptions

Descriptions of Vishay Siliconix IRF624 provided by its distributors.

MOSFET N-CH 250V 4.4A TO-220AB
MOSFET N-CHANNEL 250V

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.4 A
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)250 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance260 pF
Max Operating Temperature150 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Rds On Max1.1 Ω
Rise Time13 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time7 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRF624.

Upverter
Datasheet9 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago