Vishay IRF610PBF

Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
IRF610PBF 7,500 Buy Now »
USD
0.176 0.176
IRF610PBF 562 Buy Now »
USD
0.238 0.238
Digi-Key
IRF610PBF-ND 5,911 Buy Now »
USD
0.630 0.554 0.425 0.269 0.227
Avnet
IRF610PBF 2,150 Buy Now »
USD
0.412 0.400 0.368 0.368 0.368
Arrow
IRF610PBF 562 Buy Now »
USD
0.245 0.245 0.229 0.229 0.177
Newark
63J7327 135 Buy Now »
USD
1.10 0.897 0.819 0.566 0.488
Chip One Stop Japan
C1S803600788844 562 Buy Now »
JPY
71.20 56.00 43.90 43.90
TTI
IRF610PBF 5,350 Buy Now »
USD
0.296 0.296 0.296
Mouser
844-IRF610PBF 4,263 Buy Now »
USD
0.610 0.480 0.364 0.248 0.201
Future Electronics
IRF610PBF 8,726 Buy Now »
USD
0.195 0.195 0.182
Chip One Stop Global
C1S803600447035 497 Buy Now »
JPY
87.60 84.10 84.10 84.10
Allied Electronics 2
70078852 3,755 Buy Now »
USD
0.262 0.262 0.262 0.262 0.262
70459369 0 ··
USD
0.670 0.520 0.450 0.260 0.250
Farnell
8648328 1,143 Buy Now »
GBP
0.631 0.631 0.470 0.437 0.372
element14 APAC
8648328 1,029 Buy Now »
SGD
0.987 0.777 0.589 0.402 0.364
Schukat
IRF610PBF 925 Buy Now »
EUR
0.198 0.152 0.152
Distrelec
IRF610PBF 738 Buy Now »
EUR
0.590 0.590 0.440 0.440 0.440
RS Components
5430046 1,636 Buy Now »
GBP
0.510 0.500 0.380 0.380 0.380
Avnet Europe
IRF610PBF 650 Buy Now »
EUR
0.182 0.154
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRF610PBF 4,400 ··
USD
0.240
Eurotronik
IRF610PBF 750 ··
EarthTron
IRF610PBF 2,261 ··
STLAA.com
IRF610PBF 168 ··
Abacus Technologies
IRF610PBF 5,000 ··
Ewing Components
IRF610PBF 39,688 Send RFQ »
GreenTree Electronics
IRF610PBF 5,300 Send RFQ »
TME
IRF610PBF 302 Buy Now »
USD
0.251 0.225 0.178 0.178
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IRF610PBF Contact ··
USD
1.29 1.29 1.29
North Star Micro
IRF610PBF Contact ··
Touchstone Systems
IRF610PBF Contact Send RFQ »
SemiconductorPLUS
IRF610PBF Contact ··
XS Micro
IRF610PBF Contact ··
TransparentC
IRF610PBF Contact ··

Descriptions

MOSFET, N, 200V, 3.3A, TO-220
element14 APAC
MOSFET N-CH 200V 3.3A TO-220AB
Digi-Key
200V N-CH HEXFET MOSFET
TTI
Trans MOSFET N-CH 200V 3.3A 3-Pin(3+Tab) TO-220AB
Chip One Stop Japan
N-Ch 200V 3,3A 36W 1,5R TO220AB
Schukat
MOSFET [Vishay] IRF610PBF MOSFET
Distrelec
Single-Gate MOSFET Transistors N-Chan 200V 3.3 Amp
Mouser
MOSFET N-CH 200V 3.3A TO-220AB
Allied Electronics
MOSFET N-CH 200V 3.3A TO-220AB - IRF610PBF
iiiC
Trans MOSFET N-CH 200V 3.3A 3-Pin(3+Tab) TO-220AB
Avnet
MOSFET, N, 200V, 3.3A, TO-220
Farnell
Trans MOSFET N-CH 200V 3.3A 3-Pin(3+Tab) TO-220AB
Verical
Trans MOSFET N-CH 200V 3.3A 3-Pin(3+Tab) TO-220AB
Chip One Stop Global
Transistor: N-MOSFET; unipolar; 200V; 3.3A; 36W; TO220AB
TME
MOSFET N-Channel 200V 3.3A TO220AB
RS Components
MOSFET Transistor, N Channel, 3.3 A, 200 V, 1.5 ohm, 10 V, 4 V
Newark
Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
Future Electronics

Technical Specifications

Continuous Drain Current (Ids) 3.3 A
Packaging Tube
Mounting Type Through Hole
Power Dissipation 36 W
Current Rating 3.3 A
Voltage Rating (DC) 200 V
Polarity N-Channel
Drain to Source Voltage (Vds) 200 V
Breakdown Voltage (Drain to Source) 200 V
REACH SVHC Compliance No SVHC
Number of Pins 3
Rise Time 17 ns
RoHS Compliant
Lead-Free Status Lead Free

Documents

Newark
Datasheet 8 pages 10 months ago
Datasheet 9 pages 1 year ago
Allied Electronics
Datasheet 9 pages 5 months ago
Datasheet 3 pages 8 years ago
Future Electronics
Datasheet 9 pages 4 years ago
element14
Datasheet 8 pages 7 years ago
element14 APAC
Datasheet 6 pages 19 years ago
Datasheet 8 pages 5 years ago
Digi-Key
Datasheet 7 pages 12 years ago
TME
Datasheet 9 pages 1 year ago
iiiC
Datasheet 9 pages 4 years ago
Jameco
Datasheet 8 pages 7 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IRF610PBF
VISH IRF610PBF
VISHA IRF610PBF
VISHAY THIN FILM IRF610PBF
VISHAY INTERTECHNOLOGY INC IRF610PBF
VISHAY INTERTECHNOLOGY IRF610PBF
VISHY IRF610PBF
VSHY IRF610PBF
VSH IRF610PBF
VISAHY IRF610PBF
VISH/IR IRF610PBF
VISHAY ELECTRONIC IRF610PBF
VSHAY IRF610PBF
VISHAY INTERTECHNOLOGY ASIA PTE LTD IRF610PBF
VISHAY FOIL RESISTORS IRF610PBF
VISHAY INTERTECHNOLOGY ASIA PT IRF610PBF
VISHAY AMERICAS INC IRF610PBF
VISHAY AMERICAS IRF610PBF
VISHAY ELECTRO-FILMS IRF610PBF
VISHAY COMPONENTS IRF610PBF
VISHAY COMPONENTS NEDERLAND IRF610PBF
VISHAY FOIL RESISTORS / VPG IRF610PBF
Vishay Semiconductors IRF610PBF
VISHAY INTERTEC IRF610PBF
VISHAY PRECISION GROUP IRF610PBF
Vishay Intertechnology Inc. IRF610PBF

Search for other parts like IRF610 »