Infineon IRF540Z

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRF540Z 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IRF540Z 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IRF540Z Contact ··
North Star Micro
IRF540Z Contact ··
SemiconductorPLUS
IRF540Z Contact ··

Descriptions

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-220AB
Avnet

Technical Specifications

Voltage Rating (DC) 100 V
Packaging Bulk
Power Dissipation 92 W
RoHS Non-Compliant
Continuous Drain Current (Ids) 36 A
Current Rating 36 A
Rise Time 51 ns
Drain to Source Voltage (Vds) 100 V
Lead-Free Status Contains Lead
Lifecycle Status Active
Mounting Type Through Hole
Part Family IRF540Z

Documents

International Rectifier
Datasheet 13 pages 13 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Allied Electronics
Datasheet 12 pages 13 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Alternate Names

INFINEON TECHNOLOGIES IRF540Z
INF IRF540Z
INFIN IRF540Z
INFI IRF540Z
INFINION IRF540Z
INFINE IRF540Z
INFINEO IRF540Z
SIM IRF540Z
INFENION IRF540Z
INFIEON IRF540Z
INFINEN IRF540Z
INFINEON TECH IRF540Z
IFT IRF540Z
IFX IRF540Z
INFN IRF540Z
INFINEON/SIEMENS IRF540Z
INFINEON TECHNO IRF540Z
INFINEON TECHNOLOGIES (ASIA IRF540Z
INFINEON/PBF IRF540Z
INFINEON TEC IRF540Z
InfineonPb IRF540Z
Infineon Technologies Americas Inc IRF540Z
INFIENON IRF540Z
Infineon Technologie IRF540Z
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRF540Z

Search for other parts like IRF540 »