International Rectifier IRF540NPBF

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
IRF540NPBF 6,711 Buy Now »
USD
0.338 0.338 0.338
IRF540NPBF 206,000 Buy Now »
USD
0.340 0.340
Avnet
IRF540NPBF 0 ··
USD
0.341 0.336 0.315 0.315 0.315
Arrow
IRF540NPBF 6,711 Buy Now »
USD
0.445 0.420 0.329 0.329 0.329
Digi-Key
IRF540NPBF-ND 24,807 Buy Now »
USD
1.45 1.30 1.01 0.660 0.660
Chip One Stop Japan 2
C1S322000480889 197,110 Buy Now »
JPY
107.00 72.30 69.50
C1S327400092012 6,711 Buy Now »
JPY
112.00 79.00 77.90
Newark
63J7319 2,506 Buy Now »
USD
1.46 0.958 0.729 0.611 0.542
Future Electronics
IRF540NPBF 509,649 Buy Now »
USD
0.425 0.390 0.335
Mouser
942-IRF540NPBF 4,268 Buy Now »
USD
1.44 1.23 0.946 0.660 0.562
Chip One Stop Global
C1S327400176086 2,688 Buy Now »
JPY
198.00 150.00 87.30 87.30
Allied Electronics
70016966 85 Buy Now »
USD
1.02 0.900 0.840 0.770 0.770
Farnell
8648298 8,205 Buy Now »
GBP
0.960 0.960 0.675 0.405 0.405
element14 APAC 2
2565835 2,506 Buy Now »
SGD
2.21 1.46 1.11 0.927 0.927
8648298 7,022 Buy Now »
SGD
2.33 1.99 1.53 1.07 0.909
Schukat
IRF540NPBF 26,490 Buy Now »
EUR
0.568 0.328 0.258 0.258
Distrelec
IRF540NPBF 3,210 Buy Now »
EUR
1.09 1.09 0.800 0.800 0.800
Rutronik
TMOSP11812 50 Buy Now »
EUR
0.356 0.350 0.339
RS Components 2
9148154 3,185 Buy Now »
GBP
0.390 0.279 0.260
9194794 250 Buy Now »
GBP
0.540 0.413 0.413
Avnet Europe
IRF540NPBF 16,300 Buy Now »
EUR
0.276
Avnet Asia
IRF540NPBF 250 Buy Now »
USD
0.647 0.571 0.571
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
IRF540NPBF 24,950 ··
USD
0.234
SOS electronic
IRF 540 N PBF 1,144 Buy Now »
EUR
0.390 0.352 0.292 0.292
Jameco
1560051 175 Buy Now »
USD
1.49 1.25 0.950 0.950 0.950
Quest
IRF540NPBF 50 Buy Now »
USD
1.80 1.44 0.900 0.900 0.900
Area51
IRF540NPBF 3,104 ··
USD
0.295 0.295 0.295 0.295 0.295
EarthTron
IRF540NPBF 40,937 ··
Direct Components
IRF540NPBF 0 Send RFQ »
B+D Enterprises
IRF540NPBF 120 Buy Now »
USD
1.59 1.22 1.01 1.01 1.01
JieJie Electronics
IRF540NPBF 3,000 ··
STLAA.com
IRF540NPBF 480 ··
Abacus Technologies
IRF540NPBF 493 ··
4 Star Electronics
IRF540NPBF 45 Send RFQ »
GreenTree Electronics
IRF540NPBF 1,325 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRF540NPBF Contact ··
Chip 1 Exchange
IRF540NPBF Contact ··
Summit Electronics
IRF540NPBF Contact Send RFQ »
Bristol Electronics
IRF540NPBF Contact Buy Now »
Touchstone Systems
IRF540NPBF Contact Send RFQ »
SemiconductorPLUS
IRF540NPBF Contact ··
TransparentC
IRF540NPBF Contact ··
XS Micro
IRF540NPBF Contact ··

Descriptions

N-CH 100V 33A 44mOhm TO220-3
Rutronik
MOSFET, N, 100V, 33A, TO-220
Newark
Single N-Channel TO-220 100V 33A44 mOhm Mosfet
Future Electronics
Trans MOSFET N-CH Si 100V 33A 3-Pin(3+Tab) TO-220AB Tube
Verical
MOSFET [IR] IRF540NPBF MOSFET
Distrelec
N-Ch 100V 33A 130W 0,044R TO220AB
Schukat
MOSFET N-CH 100V 33A TO-220AB
Digi-Key
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB
Avnet Asia
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
Allied Electronics
T FET N 33A/100V 130W 0,044R TO220
SOS electronic
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB
Chip One Stop Japan
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 3+ Tab TO-220AB
Jameco
MOSFET, N, 100V, 33A, TO-220
Farnell
MOSFET N-Channel 100V 33A TO220AB
RS Components
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB
Chip One Stop Global
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB
Avnet
MOSFET, N, 100V, 33A, TO-220
element14 APAC

Technical Specifications

Current Rating 27 A
Continuous Drain Current (Ids) 33 A
Part Family IRF540N
Number of Pins 3
Rise Time 35 ns
Lead-Free Status Lead Free
Mounting Type Through Hole
Power Dissipation 94 W
Polarity N-Channel
Packaging Bulk
Lifecycle Status Active
RoHS Compliant
Drain to Source Voltage (Vds) 100 V
Voltage Rating (DC) 100 V
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 9 pages 13 years ago
Farnell
Datasheet 9 pages 15 years ago
Datasheet 11 pages 11 years ago
Newark
Datasheet 8 pages 13 years ago
Jameco
Datasheet 10 pages 8 years ago
B+D Enterprises
Datasheet 8 pages 18 years ago
Allied Electronics
Datasheet 8 pages 15 years ago
Datasheet 3 pages 13 years ago
iiiC
Datasheet 9 pages 13 years ago
Compliance Statements
Rohs Statement 1 page 2 years ago
Reach Statement 6 pages 2 years ago
Conflict Mineral Statement

Images

Alternate Names

I&R IRF540NPBF
IRF IRF540NPBF
IOR IRF540NPBF
INT'L RECTIFIER IRF540NPBF
RECT IRF540NPBF
OMNIREL IRF540NPBF
INT RECTIFIER IRF540NPBF
SEMCOR IRF540NPBF
INTERNATIONAL RECTIFIER CORP IRF540NPBF
INTERNATIONAL RECTIF IRF540NPBF
INT RECT IRF540NPBF
INTERNATIO IRF540NPBF
INTLRECT IRF540NPBF
INTERNATIONA IRF540NPBF
INTERNATIONAL MICROCIRCUITS IRF540NPBF
INTERNATIONAL R IRF540NPBF
International Rectifier (IR) IRF540NPBF
InternationRectifer IRF540NPBF
INTER RECTIFIER IRF540NPBF
INTERNATI IRF540NPBF
INTERNATIONAL RECTIFIER SE IRF540NPBF
INTERNATIONAL RECT IRF540NPBF
IRC IRF540NPBF
INTER REC IRF540NPBF
INTL REC IRF540NPBF
IR IRF540NPBF
International Rect. IRF540NPBF

Search for other parts like IRF540 »